RECT BRIDGE 3PH 35A 800V FO-B-B - VUO36-08NO8 - 分离式半导体产品

Digi-Key零件编号 VUO36-08NO8-ND
折价额 单价 延期价格
制造商零件编号VUO36-08NO8
描述RECT BRIDGE 3PH 35A 800V FO-B-B
现有数量
All prices are in US dollars.

Non-Stock
订购: RECT BRIDGE 3PH 35A 800V FO-B-B - VUO36-08NO8 - 分离式半导体产品
数量货物编号客户参考

当请求的数量超过显示的定价表数量时,订单中的单价可能会更低。
您可以提交超过定价表所显示数量的报价请求。

RECT BRIDGE 3PH 35A 800V FO-B-B - VUO36-08NO8 - 分离式半导体产品
技术/目录信息VUO36-08NO8
销售商IXYS
分类分离式半导体产品
二极管/整流器类型三相
封装/外壳FO-B-B
包装散装
反向恢复时间(trr)-
速度标准恢复 >500ns,> 200mA
电流 - 最大正向(If)27A
电压 - 峰值反向(最大)800V
安装类型底座安装
无铅状态Lead Free
ROHS状态RoHS Compliant
其它名称 VUO36 08NO8
VUO3608NO8
Image of RECT BRIDGE 3PH 35A 800V FO-B-B - VUO36-08NO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RECT BRIDGE 3PH 35A 800V FO-B-B - VUO36-08NO8
(VUO36-08NO8-ND) - 分离式半导体产品

RECT BRIDGE 3PH 35A 800V FO-B-B - VUO36-08NO8 (VUO36-08NO8-ND) - 分离式半导体产品

相关零件 RECT BRIDGE 3PH 35A 800V FO-B-B - VUO36-08NO8 (VUO36-08NO8-ND) - 分离式半导体产品 :
RECT BRIDGE 3PH 35A 800V FO-B-B - VUO36-08NO8
 从DIGI-KEY订购RECT BRIDGE 3PH 35A 800V FO-B-B-VUO36-08NO8。由IXYS制造。DIGI-KEY零件编号VUO36-08NO8-ND。
RECT BRIDGE 3PH 35A 1200V FO-B-B - VUO36-12NO8
 从DIGI-KEY订购RECT BRIDGE 3PH 35A 1200V FO-B-B-VUO36-12NO8。由IXYS制造。DIGI-KEY零件编号VUO36-12NO8-ND。
RECT BRIDGE 3PH 35A 1400V FO-B-B - VUO36-14NO8
 从DIGI-KEY订购RECT BRIDGE 3PH 35A 1400V FO-B-B-VUO36-14NO8。由IXYS制造。DIGI-KEY零件编号VUO36-14NO8-ND。
RECT BRIDGE 3PH 35A 1600V FO-B-B - VUO36-16NO8
 从DIGI-KEY订购RECT BRIDGE 3PH 35A 1600V FO-B-B-VUO36-16NO8。由IXYS制造。DIGI-KEY零件编号VUO36-16NO8-ND。
RECT BRIDGE 3PH 35A 1800V FO-B-B - VUO36-18NO8
 从DIGI-KEY订购RECT BRIDGE 3PH 35A 1800V FO-B-B-VUO36-18NO8。由IXYS制造。DIGI-KEY零件编号VUO36-18NO8-ND。
RECT BRIDGE 3PH 37A 800V FO-F-B - VUO30-08NO3
 从DIGI-KEY订购RECT BRIDGE 3PH 37A 800V FO-F-B-VUO30-08NO3。由IXYS制造。DIGI-KEY零件编号VUO30-08NO3-ND。
RECT BRIDGE 3PH 70A 800V FO-T-A - VUO70-08NO7
 从DIGI-KEY订购RECT BRIDGE 3PH 70A 800V FO-T-A-VUO70-08NO7。由IXYS制造。DIGI-KEY零件编号VUO70-08NO7-ND。
RECT BRIDGE 3PH 85A 800V FO-T-A - VUO85-08NO7
 从DIGI-KEY订购RECT BRIDGE 3PH 85A 800V FO-T-A-VUO85-08NO7。由IXYS制造。DIGI-KEY零件编号VUO85-08NO7-ND。
RECT BRIDGE 3PH 25A 800V PWS-E-1 - VUO25-08NO8
 从DIGI-KEY订购RECT BRIDGE 3PH 25A 800V PWS-E-1-VUO25-08NO8。由IXYS制造。DIGI-KEY零件编号VUO25-08NO8-ND。
RECT BRIDGE 3PH 1600V 72A FO-F-B - VUO60-16NO3
 从DIGI-KEY订购RECT BRIDGE 3PH 1600V 72A FO-F-B-VUO60-16NO3。由IXYS制造。DIGI-KEY零件编号VUO60-16NO3-ND。