SWITCH PB EMRGNCY STP SPST-NC - A22E-MP-01 - 开关

Digi-Key零件编号 Z1506-ND
折价额 单价 延期价格
制造商零件编号A22E-MP-01
描述SWITCH PB EMRGNCY STP SPST-NC
现有数量
All prices are in US dollars.

Non-Stock
订购: SWITCH PB EMRGNCY STP SPST-NC - A22E-MP-01 - 开关
数量货物编号客户参考

当请求的数量超过显示的定价表数量时,订单中的单价可能会更低。
您可以提交超过定价表所显示数量的报价请求。

SWITCH PB EMRGNCY STP SPST-NC - A22E-MP-01 - 开关
技术/目录信息A22E-MP-01
销售商Omron Electronics Inc-IA Div
分类开关
触动器类型菌形按钮
电路SPST-NC
触点额定电压10A @ 110VAC
发光类型,颜色-
发光电压-
安装类型面板安装
开关功能开-关
端接类型螺丝端子
类型紧急停止
无铅状态Lead Free
ROHS状态RoHS Compliant
其它名称 A22E MP 01
A22EMP01
Z1506 ND
Z1506ND
Z1506
Image of SWITCH PB EMRGNCY STP SPST-NC - A22E-MP-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH PB EMRGNCY STP SPST-NC - A22E-MP-01
(Z1506-ND) - 开关

SWITCH PB EMRGNCY STP SPST-NC - A22E-MP-01 (Z1506-ND) - 开关

相关零件 SWITCH PB EMRGNCY STP SPST-NC - A22E-MP-01 (Z1506-ND) - 开关 :
SWITCH PB EMRGNCY STP SPST-NC - A22E-MP-01
 从DIGI-KEY订购SWITCH PB EMRGNCY STP SPST-NC-A22E-MP-01。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1506-ND。
SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01
 从DIGI-KEY订购SWITCH PB EMRGNCY STP SPST-NC-A22E-L-01。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1502-ND。
SWITCH PB EMRGNCY STP SPST-NC - A22E-LP-01
 从DIGI-KEY订购SWITCH PB EMRGNCY STP SPST-NC-A22E-LP-01。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1503-ND。
SWITCH PB EMRGNCY STP SPST-NC - A22E-M-01
 从DIGI-KEY订购SWITCH PB EMRGNCY STP SPST-NC-A22E-M-01。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1504-ND。
SWITCH PB EMRGNCY STP SPST-NC - A22E-MK-01
 从DIGI-KEY订购SWITCH PB EMRGNCY STP SPST-NC-A22E-MK-01。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1505-ND。
SWITCH PB EMRGNCY STP SPST-NC - A22E-S-01
 从DIGI-KEY订购SWITCH PB EMRGNCY STP SPST-NC-A22E-S-01。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1508-ND。
SWITCH PB EMRGNCY STP SPST-NC - A22E-SK-01
 从DIGI-KEY订购SWITCH PB EMRGNCY STP SPST-NC-A22E-SK-01。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1509-ND。
SWITCH PB EMERGENCY STOP SPST-NC - A22E-S-01S
 从DIGI-KEY订购SWITCH PB EMERGENCY STOP SPST-NC-A22E-S-01S。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号A22E-S-01S-ND。
SWITCH PB EMERGENCY STOP DPST-NC - A22E-MP-02
 从DIGI-KEY订购SWITCH PB EMERGENCY STOP DPST-NC-A22E-MP-02。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号A22E-MP-02-ND。
SWITCH PB SQ MOM SPST-NC RED - A22-CR-01M
 从DIGI-KEY订购SWITCH PB SQ MOM SPST-NC RED-A22-CR-01M。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1438-ND。