CONN RECEPT RT ANG 20POS 2MM - 52418-2010

Digi-Key零件编号 52418-2010-ND
折价额 单价 延期价格
制造商零件编号52418-2010
描述CONN RECEPT RT ANG 20POS 2MM
现有数量
All prices are in US dollars.

Non-Stock
订购: CONN RECEPT RT ANG 20POS 2MM - 52418-2010 - 连接器
数量货物编号客户参考

当请求的数量超过显示的定价表数量时,订单中的单价可能会更低。
您可以提交超过定价表所显示数量的报价请求。

CONN RECEPT RT ANG 20POS 2MM - 52418-2010 - 连接器
技术/目录信息52418-2010
销售商Molex/Waldom Electronics Corp
分类连接器
颜色
连接器类型插座,插口
触点表面涂层
特点-
安装类型通孔,直角
已加载的触点数全部
行数1
间距0.079" (2.00mm)
行间距-
系列
无铅状态Lead Free
ROHS状态RoHS Compliant
其它名称 52418 2010
524182010
Image of CONN RECEPT RT ANG 20POS 2MM - 52418-2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RECEPT RT ANG 20POS 2MM - 52418-2010
(52418-2010-ND)

CONN RECEPT RT ANG 20POS 2MM - 52418-2010 (52418-2010-ND)

相关零件 CONN RECEPT RT ANG 20POS 2MM - 52418-2010 (52418-2010-ND):
CONN RECEPT RT ANG 20POS 2MM - 52418-2010
 从DIGI-KEY订购CONN RECEPT RT ANG 20POS 2MM-52418-2010。由Molex/Waldom Electronics Corp制造。DIGI-KEY零件编号52418-2010-ND。
CONN RECEPT RT ANG 20POS 2MM TIN - 39-51-3200
 从DIGI-KEY订购CONN RECEPT RT ANG 20POS 2MM TIN-39-51-3200。由Molex/Waldom Electronics Corp制造。DIGI-KEY零件编号39-51-3200-ND。
CONN RECEPT RT ANG 3POS 2MM - 52418-0310
 从DIGI-KEY订购CONN RECEPT RT ANG 3POS 2MM-52418-0310。由Molex/Waldom Electronics Corp制造。DIGI-KEY零件编号52418-0310-ND。
CONN RECEPT RT ANG 4POS 2MM - 52418-0410
 从DIGI-KEY订购CONN RECEPT RT ANG 4POS 2MM-52418-0410。由Molex/Waldom Electronics Corp制造。DIGI-KEY零件编号52418-0410-ND。
CONN RECEPT RT ANG 5POS 2MM - 52418-0510
 从DIGI-KEY订购CONN RECEPT RT ANG 5POS 2MM-52418-0510。由Molex/Waldom Electronics Corp制造。DIGI-KEY零件编号52418-0510-ND。
CONN RECEPT RT ANG 6POS 2MM - 52418-0610
 从DIGI-KEY订购CONN RECEPT RT ANG 6POS 2MM-52418-0610。由Molex/Waldom Electronics Corp制造。DIGI-KEY零件编号52418-0610-ND。
CONN RECEPT RT ANG 7POS 2MM - 52418-0710
 从DIGI-KEY订购CONN RECEPT RT ANG 7POS 2MM-52418-0710。由Molex/Waldom Electronics Corp制造。DIGI-KEY零件编号52418-0710-ND。
CONN RECEPT RT ANG 8POS 2MM - 52418-0810
 从DIGI-KEY订购CONN RECEPT RT ANG 8POS 2MM-52418-0810。由Molex/Waldom Electronics Corp制造。DIGI-KEY零件编号52418-0810-ND。
CONN RECEPT RT ANG 9POS 2MM - 52418-0910
 从DIGI-KEY订购CONN RECEPT RT ANG 9POS 2MM-52418-0910。由Molex/Waldom Electronics Corp制造。DIGI-KEY零件编号52418-0910-ND。
CONN RECEPT RT ANG 10POS 2MM - 52418-1010
 从DIGI-KEY订购CONN RECEPT RT ANG 10POS 2MM-52418-1010。由Molex/Waldom Electronics Corp制造。DIGI-KEY零件编号52418-1010-ND。