BNC ADAPTER R/T JACK - PLUG - 31-9-RFX

Digi-Key零件编号 ARFX1071-ND
折价额 单价 延期价格
1 6.99 6.99
10 4.66 46.60
25 3.19 79.75
100 3.09 309.00
500 2.76 1380.00
1000 2.55 2550.00
制造商零件编号31-9-RFX
描述BNC ADAPTER R/T JACK - PLUG
现有数量 506
All prices are in US dollars.

订购: BNC ADAPTER R/T JACK - PLUG - 31-9-RFX - 连接器
数量货物编号客户参考

当请求的数量超过显示的定价表数量时,订单中的单价可能会更低。
您可以提交超过定价表所显示数量的报价请求。

BNC ADAPTER R/T JACK - PLUG - 31-9-RFX - 连接器
技术/目录信息31-9-RFX
销售商Amphenol-RF Division
分类连接器
转换源(适配器端)BNC Jack, Female Socket
转换到(适配器端)BNC Plug, Male Pin
特点-
样式直角
安装类型自由悬挂
无铅状态Lead Free
ROHS状态RoHS Compliant
其它名称 31 9 RFX
319RFX
ARFX1071 ND
ARFX1071ND
ARFX1071
Image of BNC ADAPTER R/T JACK - PLUG - 31-9-RFX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC ADAPTER R/T JACK - PLUG - 31-9-RFX
(ARFX1071-ND)

BNC ADAPTER R/T JACK - PLUG - 31-9-RFX (ARFX1071-ND)

相关零件 BNC ADAPTER R/T JACK - PLUG - 31-9-RFX (ARFX1071-ND):
BNC ADAPTER R/T JACK - PLUG - 31-9-RFX
 从DIGI-KEY订购BNC ADAPTER R/T JACK - PLUG-31-9-RFX。由Amphenol-RF Division制造。DIGI-KEY零件编号ARFX1071-ND。
ADAPTER BNC - "N" PLUG - 31-216-RFX
 从DIGI-KEY订购ADAPTER BNC - "N" PLUG-31-216-RFX。由Amphenol-RF Division制造。DIGI-KEY零件编号ARFX1096-ND。
BNC ADAPTER STRAIGHT J TO J - 31-219
 从DIGI-KEY订购BNC ADAPTER STRAIGHT J TO J-31-219。由Amphenol-RF Division制造。DIGI-KEY零件编号ARF1069-ND。
BNC ADAPTER STRAIGHT P TO P - 31-218
 从DIGI-KEY订购BNC ADAPTER STRAIGHT P TO P-31-218。由Amphenol-RF Division制造。DIGI-KEY零件编号ARF1070-ND。
CONN SMA ADAPTER R/P JACK - PLUG - 132171RP
 从DIGI-KEY订购CONN SMA ADAPTER R/P JACK - PLUG-132171RP。由Amphenol Connex制造。DIGI-KEY零件编号ACX1247-ND。
BNC ADAPTER JACK/PLUG RT ANGLE - 31-9
 从DIGI-KEY订购BNC ADAPTER JACK/PLUG RT ANGLE-31-9。由Amphenol-RF Division制造。DIGI-KEY零件编号ARF1071-ND。
CONN BNC ADAPT JACK PLUG ANGLED - 31-209
 从DIGI-KEY订购CONN BNC ADAPT JACK PLUG ANGLED-31-209。由Amphenol-RF Division制造。DIGI-KEY零件编号ARF1128-ND。
CONN BNC ADAPT JACK PLUG BNC/UHF - 31-28-RFX
 从DIGI-KEY订购CONN BNC ADAPT JACK PLUG BNC/UHF-31-28-RFX。由Amphenol-RF Division制造。DIGI-KEY零件编号ARFX1099-ND。
ADAPTER BNC-"N" JACK - 31-217-RFX
 从DIGI-KEY订购ADAPTER BNC-"N" JACK-31-217-RFX。由Amphenol-RF Division制造。DIGI-KEY零件编号ARFX1102-ND。
BNC JACK TO N PLUG - 31-216
 从DIGI-KEY订购BNC JACK TO N PLUG-31-216。由Amphenol-RF Division制造。DIGI-KEY零件编号ARF1096-ND。