AC CONNECTOR MALE SNAP IN - 6ESRMC2 - 连接器

Digi-Key零件编号 CCM1402-ND
折价额 单价 延期价格
制造商零件编号6ESRMC2
描述AC CONNECTOR MALE SNAP IN
现有数量
All prices are in US dollars.

Non-Stock
订购: AC CONNECTOR MALE SNAP IN - 6ESRMC2 - 连接器
数量货物编号客户参考

当请求的数量超过显示的定价表数量时,订单中的单价可能会更低。
您可以提交超过定价表所显示数量的报价请求。

AC CONNECTOR MALE SNAP IN - 6ESRMC2 - 连接器
技术/目录信息6ESRMC2
销售商Tyco Electronics Corcom
分类连接器
特点-
电流15A
安装类型面板安装,卡入式
系列SR
端接类型Quick Connect - .187" (4.7mm)
类型IEC 320-C14(公引脚)
电压125V
无铅状态Lead Free
ROHS状态RoHS Compliant
其它名称 6ESRMC2
6ESRMC2
CCM1402 ND
CCM1402ND
CCM1402
Image of AC CONNECTOR MALE SNAP IN - 6ESRMC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC CONNECTOR MALE SNAP IN - 6ESRMC2
(CCM1402-ND) - 连接器

AC CONNECTOR MALE SNAP IN - 6ESRMC2 (CCM1402-ND) - 连接器

相关零件 AC CONNECTOR MALE SNAP IN - 6ESRMC2 (CCM1402-ND) - 连接器 :
AC CONNECTOR MALE SNAP IN - 6ESRMC2
 从DIGI-KEY订购AC CONNECTOR MALE SNAP IN-6ESRMC2。由Tyco Electronics Corcom制造。DIGI-KEY零件编号CCM1402-ND。
AC CONNECTOR MALE FLANGE PCB - 6ESRM-P
 从DIGI-KEY订购AC CONNECTOR MALE FLANGE PCB-6ESRM-P。由Tyco Electronics Corcom制造。DIGI-KEY零件编号CCM1400-ND。
AC CONNECTOR MALE FLANGE - 6ESRM-3
 从DIGI-KEY订购AC CONNECTOR MALE FLANGE-6ESRM-3。由Tyco Electronics Corcom制造。DIGI-KEY零件编号CCM1401-ND。
AC CONNECTOR FEMALE SNAP IN - 6ESRFC3
 从DIGI-KEY订购AC CONNECTOR FEMALE SNAP IN-6ESRFC3。由Tyco Electronics Corcom制造。DIGI-KEY零件编号CCM1403-ND。
AC CONNECTOR FEMALE FLANGE - 6ESRF-3
 从DIGI-KEY订购AC CONNECTOR FEMALE FLANGE-6ESRF-3。由Tyco Electronics Corcom制造。DIGI-KEY零件编号CCM1404-ND。
MODULE POWER ENTRY SNAP-IN DPST - PS0SXSH60
 从DIGI-KEY订购MODULE POWER ENTRY SNAP-IN DPST-PS0SXSH60。由Tyco Electronics Corcom制造。DIGI-KEY零件编号PS0SXSH60-ND。
CONNECTOR - RJ45-6L2-B
 从DIGI-KEY订购CONNECTOR-RJ45-6L2-B。由Tyco Electronics Corcom制造。DIGI-KEY零件编号RJ45-6L2-B-ND。
MODULE POWER ENTRY SNAP IN SW 2A - 2EDL1SCM
 从DIGI-KEY订购MODULE POWER ENTRY SNAP IN SW 2A-2EDL1SCM。由Tyco Electronics Corcom制造。DIGI-KEY零件编号CCM1051-ND。
MODULE POWER ENTRY SNAP IN 2A - 2EDL4CM
 从DIGI-KEY订购MODULE POWER ENTRY SNAP IN 2A-2EDL4CM。由Tyco Electronics Corcom制造。DIGI-KEY零件编号CCM1053-ND。
MODULE POWER ENTRY SNAP IN SW 4A - 4EDL1SCM
 从DIGI-KEY订购MODULE POWER ENTRY SNAP IN SW 4A-4EDL1SCM。由Tyco Electronics Corcom制造。DIGI-KEY零件编号CCM1055-ND。