GAS TUBE 90V HYBRD 5KA 3PIN CORE - SL1122A090
当请求的数量超过显示的定价表数量时,订单中的单价可能会更低。
|
(SL1122A090-ND) |
||||||||||||||||||||||||||||||||||||||||
GAS TUBE 90V HYBRD 5KA 3PIN CORE - SL1122A090 (SL1122A090-ND)
相关零件 GAS TUBE 90V HYBRD 5KA 3PIN CORE - SL1122A090 (SL1122A090-ND):GAS TUBE 90V HYBRD 5KA 3PIN CORE - SL1122A090
从DIGI-KEY订购GAS TUBE 90V HYBRD 5KA 3PIN CORE-SL1122A090。由Littelfuse Inc制造。DIGI-KEY零件编号SL1122A090-ND。
GAS TUBE 350V 5A/5KA 3PIN RADIAL - SL1003A350R
从DIGI-KEY订购GAS TUBE 350V 5A/5KA 3PIN RADIAL-SL1003A350R。由Littelfuse Inc制造。DIGI-KEY零件编号SL1003A350R-ND。
GAS TUBE 230V HVY DUTY 10KA AXL - SL1011B230A
从DIGI-KEY订购GAS TUBE 230V HVY DUTY 10KA AXL-SL1011B230A。由Littelfuse Inc制造。DIGI-KEY零件编号SL1011B230A-ND。
GAS TUBE GDT 10KA 420V RAD +FS - SL1024B420RF
从DIGI-KEY订购GAS TUBE GDT 10KA 420V RAD +FS-SL1024B420RF。由Littelfuse Inc制造。DIGI-KEY零件编号SL1024B420RF-ND。
SURGE ARRESTER GDT 90V AXIAL - CG90L
从DIGI-KEY订购SURGE ARRESTER GDT 90V AXIAL-CG90L。由Littelfuse Inc制造。DIGI-KEY零件编号F2727-ND。
CLIP FUSE 1/4" EAR PC MOUNT - 01020071H
从DIGI-KEY订购CLIP FUSE 1/4" EAR PC MOUNT-01020071H。由Littelfuse Inc制造。DIGI-KEY零件编号F040-ND。
CLIP FUSE 1/4" EARLESS RIVET MNT - 01010002H
从DIGI-KEY订购CLIP FUSE 1/4" EARLESS RIVET MNT-01010002H。由Littelfuse Inc制造。DIGI-KEY零件编号F038-ND。
FUSEHOLDER 2AG/5X20MM INLINE - 01500274Z
从DIGI-KEY订购FUSEHOLDER 2AG/5X20MM INLINE-01500274Z。由Littelfuse Inc制造。DIGI-KEY零件编号F1468-ND。
FUSEHOLDER 5X20MM HIPRO PANEL MT - 03450623H
从DIGI-KEY订购FUSEHOLDER 5X20MM HIPRO PANEL MT-03450623H。由Littelfuse Inc制造。DIGI-KEY零件编号F054-ND。
DIODE TVS 18V 600 WATT BI-DIR - P6KE18CA
从DIGI-KEY订购DIODE TVS 18V 600 WATT BI-DIR-P6KE18CA。由Littelfuse Inc (VA)制造。DIGI-KEY零件编号P6KE18CALFCT-ND。
