IC CONVERTER V TO FREQ 8-SOIC - AD7741YR-REEL

Digi-Key零件编号 AD7741YR-REEL-ND
折价额 单价 延期价格
2500 2.9106 7276.50
制造商零件编号AD7741YR-REEL
描述IC CONVERTER V TO FREQ 8-SOIC
现有数量
All prices are in US dollars.

Non-Stock
订购: IC CONVERTER V TO FREQ 8-SOIC - AD7741YR-REEL - 集成电路 (IC)
数量货物编号客户参考

当请求的数量超过显示的定价表数量时,订单中的单价可能会更低。
您可以提交超过定价表所显示数量的报价请求。

IC CONVERTER V TO FREQ 8-SOIC - AD7741YR-REEL - 集成电路 (IC)
技术/目录信息AD7741YR-REEL
销售商Analog Devices Inc
分类集成电路 (IC)
封装/外壳8-SOIC
类型电压至频率
频率 - 最大3.072MHz
线性±0.012%
全量程±50ppm/°C
包装带卷 (TR)
ROHS状态RoHS Non-Compliant
其它名称 AD7741YR REEL
AD7741YRREEL
Image of IC CONVERTER V TO FREQ 8-SOIC - AD7741YR-REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC CONVERTER V TO FREQ 8-SOIC - AD7741YR-REEL
(AD7741YR-REEL-ND)

IC CONVERTER V TO FREQ 8-SOIC - AD7741YR-REEL (AD7741YR-REEL-ND)

相关零件 IC CONVERTER V TO FREQ 8-SOIC - AD7741YR-REEL (AD7741YR-REEL-ND):
IC CONVERTER V TO FREQ 8-SOIC - AD7741YR-REEL
 从DIGI-KEY订购IC CONVERTER V TO FREQ 8-SOIC-AD7741YR-REEL。由Analog Devices Inc制造。DIGI-KEY零件编号AD7741YR-REEL-ND。
IC CONVERTER V TO FREQ 8-SOIC - AD7741YR
 从DIGI-KEY订购IC CONVERTER V TO FREQ 8-SOIC-AD7741YR。由Analog Devices Inc制造。DIGI-KEY零件编号AD7741YR-ND。
IC CONVERTER V TO FREQ 8-SOIC - AD7741YR-REEL7
 从DIGI-KEY订购IC CONVERTER V TO FREQ 8-SOIC-AD7741YR-REEL7。由Analog Devices Inc制造。DIGI-KEY零件编号AD7741YR-REEL7-ND。
IC CONVERTER V TO FREQ 8-SOIC - AD7741BR-REEL
 从DIGI-KEY订购IC CONVERTER V TO FREQ 8-SOIC-AD7741BR-REEL。由Analog Devices Inc制造。DIGI-KEY零件编号AD7741BR-REEL-ND。
IC CONVERTER V TO FREQ 8-SOIC - AD7741BR
 从DIGI-KEY订购IC CONVERTER V TO FREQ 8-SOIC-AD7741BR。由Analog Devices Inc制造。DIGI-KEY零件编号AD7741BR-ND。
IC CONVERTER V TO FREQ 8-SOIC - AD7741BR-REEL7
 从DIGI-KEY订购IC CONVERTER V TO FREQ 8-SOIC-AD7741BR-REEL7。由Analog Devices Inc制造。DIGI-KEY零件编号AD7741BR-REEL7-ND。
IC CONVERTER V TO FREQ 8-SOIC - AD7741BRZ
 从DIGI-KEY订购IC CONVERTER V TO FREQ 8-SOIC-AD7741BRZ。由Analog Devices Inc制造。DIGI-KEY零件编号AD7741BRZ-ND。
IC CONVERTER A/D 8BIT 8-SOIC - ADC08832IMX/NOPB
 从DIGI-KEY订购IC CONVERTER A/D 8BIT 8-SOIC-ADC08832IMX/NOPB。由National Semiconductor制造。DIGI-KEY零件编号ADC08832IMX-ND。
IC CONVERTER V TO FREQ 8-MSOP - AD7740KRM
 从DIGI-KEY订购IC CONVERTER V TO FREQ 8-MSOP-AD7740KRM。由Analog Devices Inc制造。DIGI-KEY零件编号AD7740KRM-ND。
IC CONVERTER V TO FREQ 8-MSOP - AD7740KRM-REEL7
 从DIGI-KEY订购IC CONVERTER V TO FREQ 8-MSOP-AD7740KRM-REEL7。由Analog Devices Inc制造。DIGI-KEY零件编号AD7740KRM-REEL7-ND。