CABLE 4 COND 22AWG PLENUM UNSHL - C3106.41.86 - 电缆,电线

Digi-Key零件编号 C3106-1000-ND
折价额 单价 延期价格
制造商零件编号C3106.41.86
描述CABLE 4 COND 22AWG PLENUM UNSHL
现有数量
All prices are in US dollars.

Non-Stock
订购: CABLE 4 COND 22AWG PLENUM UNSHL - C3106.41.86 - 电缆,电线
数量货物编号客户参考

当请求的数量超过显示的定价表数量时,订单中的单价可能会更低。
您可以提交超过定价表所显示数量的报价请求。

CABLE 4 COND 22AWG PLENUM UNSHL - C3106.41.86 - 电缆,电线
技术/目录信息C3106.41.86
销售商General Cable/Carol Brand
分类电缆,电线
颜色自然色
量规/AWG22 AWG
最高温度75°C
线束7/30
电压150V
线芯4
套管类型塑料
特点无屏蔽,拉绳
长度1000' (304.8m)
缆线类型多线芯,绞合,Plenum
无铅状态Lead Free Compliant by Exemption
ROHS状态RoHS Compliant by Exemption
其它名称 C3106 41 86
C31064186
C3106 1000 ND
C31061000ND
C3106-1000
Image of CABLE 4 COND 22AWG PLENUM UNSHL - C3106.41.86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 4 COND 22AWG PLENUM UNSHL - C3106.41.86
(C3106-1000-ND) - 电缆,电线

CABLE 4 COND 22AWG PLENUM UNSHL - C3106.41.86 (C3106-1000-ND) - 电缆,电线

相关零件 CABLE 4 COND 22AWG PLENUM UNSHL - C3106.41.86 (C3106-1000-ND) - 电缆,电线 :
CABLE 4 COND 22AWG PLENUM UNSHL - C3106.41.86
 从DIGI-KEY订购CABLE 4 COND 22AWG PLENUM UNSHL-C3106.41.86。由General Cable/Carol Brand制造。DIGI-KEY零件编号C3106-1000-ND。
CABLE 2 COND 22AWG PLENUM UNSHL - C3105.41.86
 从DIGI-KEY订购CABLE 2 COND 22AWG PLENUM UNSHL-C3105.41.86。由General Cable/Carol Brand制造。DIGI-KEY零件编号C3105-1000-ND。
CABLE 4 COND 18AWG PLENUM UNSHL - C3103.41.86
 从DIGI-KEY订购CABLE 4 COND 18AWG PLENUM UNSHL-C3103.41.86。由General Cable/Carol Brand制造。DIGI-KEY零件编号C3103-1000-ND。
CABLE 2 COND 18AWG PLENUM UNSHL - C3102.41.86
 从DIGI-KEY订购CABLE 2 COND 18AWG PLENUM UNSHL-C3102.41.86。由General Cable/Carol Brand制造。DIGI-KEY零件编号C3102-1000-ND。
CABLE 4 COND 18 AWG PLENUM SHLD - C3163.41.86
 从DIGI-KEY订购CABLE 4 COND 18 AWG PLENUM SHLD-C3163.41.86。由General Cable/Carol Brand制造。DIGI-KEY零件编号C3163-1000-ND。
CABLE 4 COND 22 AWG PLENUM SHLD - C3155.41.86
 从DIGI-KEY订购CABLE 4 COND 22 AWG PLENUM SHLD-C3155.41.86。由General Cable/Carol Brand制造。DIGI-KEY零件编号C3155-1000-ND。
UNSHIELDED 22AWG UL2464 4 COND - C4063-12-10
 从DIGI-KEY订购UNSHIELDED 22AWG UL2464 4 COND-C4063-12-10。由General Cable/Carol Brand (VA)制造。DIGI-KEY零件编号W122-100-ND。
UNSHIELDED 22AWG UL2464 4 COND - C4063.18.10
 从DIGI-KEY订购UNSHIELDED 22AWG UL2464 4 COND-C4063.18.10。由General Cable/Carol Brand制造。DIGI-KEY零件编号W122-500-ND。
UNSHIELDED 22AWG UL2464 4 COND - C4063.21.10
 从DIGI-KEY订购UNSHIELDED 22AWG UL2464 4 COND-C4063.21.10。由General Cable/Carol Brand制造。DIGI-KEY零件编号W122-1000-ND。
SHIELDED 22AWG UL2464 4 COND - C0762-12-10
 从DIGI-KEY订购SHIELDED 22AWG UL2464 4 COND-C0762-12-10。由General Cable/Carol Brand (VA)制造。DIGI-KEY零件编号W504-100-ND。