LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1

Digi-Key零件编号 516-1758-ND
折价额 单价 延期价格
1 0.9 0.90
10 0.7 7.00
100 0.6 60.00
250 0.56 140.00
500 0.5 250.00
1000 0.4 400.00
制造商零件编号HLMP-1790-A00A1
描述LED 3MM GAP DIFF GRN RA HOUSING
现有数量 2804
All prices are in US dollars.

订购: LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1 - 光电元件
数量货物编号客户参考

当请求的数量超过显示的定价表数量时,订单中的单价可能会更低。
您可以提交超过定价表所显示数量的报价请求。

LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1 - 光电元件
技术/目录信息HLMP-1790-A00A1
销售商Avago Technologies US Inc.
分类光电元件
颜色绿
透镜样式/尺寸圆形,3mm, T-1
Millicandela 等级2.3mcd
额定电压1.9V
封装/外壳径向
包装散装
波长569nm
电流 - 测试2mA
视角50°
透镜类型散射,浅红
无铅状态Lead Free
ROHS状态RoHS Compliant
其它名称 HLMP 1790 A00A1
HLMP1790A00A1
516 1758 ND
5161758ND
516-1758
Image of LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1
(516-1758-ND)

LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1 (516-1758-ND)

相关零件 LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1 (516-1758-ND):
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A1
 从DIGI-KEY订购LED 3MM GAP DIFF GRN RA HOUSING-HLMP-1790-A00A1。由Avago Technologies US Inc.制造。DIGI-KEY零件编号516-1758-ND。
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1790-A00A2
 从DIGI-KEY订购LED 3MM GAP DIFF GRN RA HOUSING-HLMP-1790-A00A2。由Avago Technologies US Inc.制造。DIGI-KEY零件编号516-1759-ND。
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1503-C00A2
 从DIGI-KEY订购LED 3MM GAP DIFF GRN RA HOUSING-HLMP-1503-C00A2。由Avago Technologies US Inc.制造。DIGI-KEY零件编号516-1754-ND。
LED 3MM GAP DIFF GRN RA HOUSING - HLMP-1503-C00A1
 从DIGI-KEY订购LED 3MM GAP DIFF GRN RA HOUSING-HLMP-1503-C00A1。由Avago Technologies US Inc.制造。DIGI-KEY零件编号516-1753-ND。
LED 3MM GAP DIFF YLW RA HOUSING - HLMP-1719-A00A1
 从DIGI-KEY订购LED 3MM GAP DIFF YLW RA HOUSING-HLMP-1719-A00A1。由Avago Technologies US Inc.制造。DIGI-KEY零件编号HLMP-1719-A00A1-ND。
LED 3MM GAP DIFF YLW RA HOUSING - HLMP-1401-D00A2
 从DIGI-KEY订购LED 3MM GAP DIFF YLW RA HOUSING-HLMP-1401-D00A2。由Avago Technologies US Inc.制造。DIGI-KEY零件编号HLMP-1401-D00A2-ND。
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1301-E00A1
 从DIGI-KEY订购LED 3MM GAP DIFF RED RA HOUSING-HLMP-1301-E00A1。由Avago Technologies US Inc.制造。DIGI-KEY零件编号516-1751-ND。
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1700-B00A2
 从DIGI-KEY订购LED 3MM GAP DIFF RED RA HOUSING-HLMP-1700-B00A2。由Avago Technologies US Inc.制造。DIGI-KEY零件编号516-1757-ND。
LED 3MM GAP DIFF RED RA HOUSING - HLMP-1700-B00A1
 从DIGI-KEY订购LED 3MM GAP DIFF RED RA HOUSING-HLMP-1700-B00A1。由Avago Technologies US Inc.制造。DIGI-KEY零件编号HLMP-1700-B00A1-ND。
LED 3MM GAP DIFF YLW RA HOUSING - HLMP-1401-D00A1
 从DIGI-KEY订购LED 3MM GAP DIFF YLW RA HOUSING-HLMP-1401-D00A1。由Avago Technologies US Inc.制造。DIGI-KEY零件编号516-1752-ND。