CONN HD D-SUB FEMALE 15POS SLDR - A-HDF15LL-TL-B-R - 连接器

Digi-Key零件编号 A-HDF15LL-TL-B-R-ND
折价额
200
单价
0.729
延期价格
145.80
制造商零件编号A-HDF15LL-TL-B-R
描述CONN HD D-SUB FEMALE 15POS SLDR
现有数量 Non-Stock
所有价格使用货币是 CNY

订购: CONN HD D-SUB FEMALE 15POS SLDR - A-HDF15LL-TL-B-R - 连接器
数量货物编号客户参考

当请求的数量超过显示的定价表数量时,订单中的单价可能会更低。
您可以提交超过定价表所显示数量的报价请求。

CONN HD D-SUB FEMALE 15POS SLDR - A-HDF15LL-TL-B-R - 连接器
技术/目录信息A-HDF15LL-TL-B-R
销售商Assmann Electronics Inc
分类连接器
连接器类型插座,母形插口
触点表面涂层
特点-
法兰特点空心,无螺纹
安装类型自由悬挂
位置数 15
行数3
名称、注册名称和商标名称-
类型DB15HD,高密度
端子焊杯
无铅状态Lead Free
ROHS状态RoHS Compliant
其它名称 A HDF15LL TL B R
AHDF15LLTLBR
Image of CONN HD D-SUB FEMALE 15POS SLDR - A-HDF15LL-TL-B-R
CONN HD D-SUB FEMALE 15POS SLDR - A-HDF15LL-TL-B-R
(A-HDF15LL-TL-B-R-ND) - 连接器

CONN HD D-SUB FEMALE 15POS SLDR - A-HDF15LL-TL-B-R (A-HDF15LL-TL-B-R-ND) - 连接器

相关零件 CONN HD D-SUB FEMALE 15POS SLDR - A-HDF15LL-TL-B-R (A-HDF15LL-TL-B-R-ND) - 连接器 :
CONN HD D-SUB FEMALE 15POS SLDR - A-HDF15LL-TL-B-R
 从DIGI-KEY订购CONN HD D-SUB FEMALE 15POS SLDR-A-HDF15LL-TL-B-R。由Assmann Electronics Inc制造。DIGI-KEY零件编号A-HDF15LL-TL-B-R-ND。
CONN USB TYPE B FEMALE W/1M CABL - A-KAB-USBB-FS-1M-R
 从DIGI-KEY订购CONN USB TYPE B FEMALE W/1M CABL-A-KAB-USBB-FS-1M-R。由Assmann Electronics Inc制造。DIGI-KEY零件编号AE10162-ND。
CONN D-SUB 9POS FEMALE SOLDER - A-DF09LL-TL-B-R
 从DIGI-KEY订购CONN D-SUB 9POS FEMALE SOLDER-A-DF09LL-TL-B-R。由Assmann Electronics Inc制造。DIGI-KEY零件编号A-DF09LL-TL-B-R-ND。
CONN D-SUB 9POS FEMALE VERT - A-DF09PP-TL-B-R
 从DIGI-KEY订购CONN D-SUB 9POS FEMALE VERT-A-DF09PP-TL-B-R。由Assmann Electronics Inc制造。DIGI-KEY零件编号A-DF09PP-TL-B-R-ND。
CONN DB9 FEMALE METAL SHELL GOLD - A-DFF09LPXX-III-R
 从DIGI-KEY订购CONN DB9 FEMALE METAL SHELL GOLD-A-DFF09LPXX-III-R。由Assmann Electronics Inc制造。DIGI-KEY零件编号HFM09H-ND。
CONN D-SUB FEMALE SCREW LOCK - 5207719-3
 从DIGI-KEY订购CONN D-SUB FEMALE SCREW LOCK-5207719-3。由Tyco Electronics Amp制造。DIGI-KEY零件编号A32023-ND。
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007-R
 从DIGI-KEY订购CONN USB RTANG FEMALE TYPE B PCB-AU-Y1007-R。由Assmann Electronics Inc制造。DIGI-KEY零件编号AE9925-ND。
CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R
 从DIGI-KEY订购CONN DB9 MALE PLASTIC SHELL-A-DSF09LPIII/FP-R。由Assmann Electronics Inc制造。DIGI-KEY零件编号HMP09H-ND。
CONN D-SUB FEMALE SCREW LOCK - 5748558-4
 从DIGI-KEY订购CONN D-SUB FEMALE SCREW LOCK-5748558-4。由Tyco Electronics Amp制造。DIGI-KEY零件编号A33693-ND。
CONN D-SUB FEMALE SCREWLOCK .050 - 786585-2
 从DIGI-KEY订购CONN D-SUB FEMALE SCREWLOCK .050-786585-2。由Tyco Electronics Amp制造。DIGI-KEY零件编号A23470-ND。