CAP 47UF 350V ELECT EE RADIAL - EEU-EE2V470S - 电容器

Digi-Key零件编号 P13656-ND
折价额 单价 延期价格
制造商零件编号EEU-EE2V470S
描述CAP 47UF 350V ELECT EE RADIAL
现有数量
All prices are in US dollars.

Non-Stock
订购: CAP 47UF 350V ELECT EE RADIAL - EEU-EE2V470S - 电容器
数量货物编号客户参考

当请求的数量超过显示的定价表数量时,订单中的单价可能会更低。
您可以提交超过定价表所显示数量的报价请求。

CAP 47UF 350V ELECT EE RADIAL - EEU-EE2V470S - 电容器
技术/目录信息EEU-EE2V470S
销售商Panasonic - ECG
分类电容器
电容47µF
ESR(等效串联电阻)-
特点通用
寿命@温度在 105°C 时为 10000 小时
最高温度-25°C ~ 105°C
尺寸/尺寸*
引线间隔0.295" (7.50mm)
Surface Mount Land Size*
安装类型通孔
封装/外壳径向
无铅状态Lead Free
ROHS状态RoHS Compliant
其它名称 EEU EE2V470S
EEUEE2V470S
P13656 ND
P13656ND
P13656
Image of CAP 47UF 350V ELECT EE RADIAL - EEU-EE2V470S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP 47UF 350V ELECT EE RADIAL - EEU-EE2V470S
(P13656-ND) - 电容器

CAP 47UF 350V ELECT EE RADIAL - EEU-EE2V470S (P13656-ND) - 电容器

相关零件 CAP 47UF 350V ELECT EE RADIAL - EEU-EE2V470S (P13656-ND) - 电容器 :
CAP 47UF 350V ELECT EE RADIAL - EEU-EE2V470
 从DIGI-KEY订购CAP 47UF 350V ELECT EE RADIAL-EEU-EE2V470。由Panasonic - ECG制造。DIGI-KEY零件编号P13655-ND。
CAP 47UF 350V ELECT EE RADIAL - EEU-EE2V470S
 从DIGI-KEY订购CAP 47UF 350V ELECT EE RADIAL-EEU-EE2V470S。由Panasonic - ECG制造。DIGI-KEY零件编号P13656-ND。
CAP 47UF 350V ELECT ED RADIAL - EEU-ED2V470
 从DIGI-KEY订购CAP 47UF 350V ELECT ED RADIAL-EEU-ED2V470。由Panasonic - ECG制造。DIGI-KEY零件编号P13553-ND。
CAP 47UF 350V ELECT ED RADIAL - EEU-ED2V470S
 从DIGI-KEY订购CAP 47UF 350V ELECT ED RADIAL-EEU-ED2V470S。由Panasonic - ECG制造。DIGI-KEY零件编号P13554-ND。
CAP 47UF 350V ELECT EB RADIAL - EEU-EB2V470
 从DIGI-KEY订购CAP 47UF 350V ELECT EB RADIAL-EEU-EB2V470。由Panasonic - ECG制造。DIGI-KEY零件编号P5934-ND。
CAP 47UF 350V ELECT EB RADIAL - EEU-EB2V470S
 从DIGI-KEY订购CAP 47UF 350V ELECT EB RADIAL-EEU-EB2V470S。由Panasonic - ECG制造。DIGI-KEY零件编号P5935-ND。
CAP 47UF 160V ELECT EE RADIAL - EEU-EE2C470
 从DIGI-KEY订购CAP 47UF 160V ELECT EE RADIAL-EEU-EE2C470。由Panasonic - ECG制造。DIGI-KEY零件编号P13619-ND。
CAP 47UF 200V ELECT EE RADIAL - EEU-EE2D470
 从DIGI-KEY订购CAP 47UF 200V ELECT EE RADIAL-EEU-EE2D470。由Panasonic - ECG制造。DIGI-KEY零件编号P13631-ND。
CAP 47UF 250V ELECT EE RADIAL - EEU-EE2E470
 从DIGI-KEY订购CAP 47UF 250V ELECT EE RADIAL-EEU-EE2E470。由Panasonic - ECG制造。DIGI-KEY零件编号P13642-ND。
CAP 47UF 250V ELECT EE RADIAL - EEU-EE2E470S
 从DIGI-KEY订购CAP 47UF 250V ELECT EE RADIAL-EEU-EE2E470S。由Panasonic - ECG制造。DIGI-KEY零件编号P13643-ND。