SCREW MACHINE METRIC PH M6X12MM - MPMS 006 0012 PH - 硬件,配件

Digi-Key零件编号 H758-ND
折价额 单价 延期价格
制造商零件编号MPMS 006 0012 PH
描述SCREW MACHINE METRIC PH M6X12MM
现有数量
All prices are in US dollars.

Non-Stock
订购: SCREW MACHINE METRIC PH M6X12MM - MPMS 006 0012 PH - 硬件,配件
数量货物编号客户参考

当请求的数量超过显示的定价表数量时,订单中的单价可能会更低。
您可以提交超过定价表所显示数量的报价请求。

SCREW MACHINE METRIC PH M6X12MM - MPMS 006 0012 PH - 硬件,配件
技术/目录信息MPMS 006 0012 PH
销售商Building Fasteners
分类硬件,配件
接头高度0.180" (4.45mm)
长度 - 接头下方0.470" (12.00mm)
材质
镀层
螺钉头类型十字形平头
螺纹尺寸M6
类型机械螺钉
无铅状态Contains Lead
ROHS状态RoHS Non-Compliant
其它名称 MPMS 006 0012 PH
MPMS 006 0012 PH
H758 ND
H758ND
H758
Image of SCREW MACHINE METRIC PH M6X12MM - MPMS 006 0012 PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCREW MACHINE METRIC PH M6X12MM - MPMS 006 0012 PH
(H758-ND) - 硬件,配件

SCREW MACHINE METRIC PH M6X12MM - MPMS 006 0012 PH (H758-ND) - 硬件,配件

相关零件 SCREW MACHINE METRIC PH M6X12MM - MPMS 006 0012 PH (H758-ND) - 硬件,配件:
SCREW MACHINE METRIC PH M6X12MM - MPMS 006 0012 PH
 从DIGI-KEY订购SCREW MACHINE METRIC PH M6X12MM-MPMS 006 0012 PH。由Building Fasteners制造。DIGI-KEY零件编号H758-ND。
SCREW MACHINE METRIC PH M2X12MM - MPMS 002 0012 PH
 从DIGI-KEY订购SCREW MACHINE METRIC PH M2X12MM-MPMS 002 0012 PH。由Building Fasteners制造。DIGI-KEY零件编号H740-ND。
SCREW MACHINE METRIC PH M3X12MM - MPMS 003 0012 PH
 从DIGI-KEY订购SCREW MACHINE METRIC PH M3X12MM-MPMS 003 0012 PH。由Building Fasteners制造。DIGI-KEY零件编号H744-ND。
SCREW MACHINE METRIC PH M4X12MM - MPMS 004 0012 PH
 从DIGI-KEY订购SCREW MACHINE METRIC PH M4X12MM-MPMS 004 0012 PH。由Building Fasteners制造。DIGI-KEY零件编号H749-ND。
SCREW MACHINE METRIC PH M5X12MM - MPMS 005 0012 PH
 从DIGI-KEY订购SCREW MACHINE METRIC PH M5X12MM-MPMS 005 0012 PH。由Building Fasteners制造。DIGI-KEY零件编号H754-ND。
SCREW MACHINE METRIC PH M6X8MM - MPMS 006 0008 PH
 从DIGI-KEY订购SCREW MACHINE METRIC PH M6X8MM-MPMS 006 0008 PH。由Building Fasteners制造。DIGI-KEY零件编号H757-ND。
SCREW MACHINE METRIC PH M6X20MM - MPMS 006 0020 PH
 从DIGI-KEY订购SCREW MACHINE METRIC PH M6X20MM-MPMS 006 0020 PH。由Building Fasteners制造。DIGI-KEY零件编号H759-ND。
SCREW MACHINE METRIC PH M6X25MM - MPMS 006 0025 PH
 从DIGI-KEY订购SCREW MACHINE METRIC PH M6X25MM-MPMS 006 0025 PH。由Building Fasteners制造。DIGI-KEY零件编号H760-ND。
SCREW MACHINE METRIC PH M2X5MM - MPMS 002 0005 PH
 从DIGI-KEY订购SCREW MACHINE METRIC PH M2X5MM-MPMS 002 0005 PH。由Building Fasteners制造。DIGI-KEY零件编号H738-ND。
SCREW MACHINE METRIC PH M2X8MM - MPMS 002 0008 PH
 从DIGI-KEY订购SCREW MACHINE METRIC PH M2X8MM-MPMS 002 0008 PH。由Building Fasteners制造。DIGI-KEY零件编号H739-ND。