CABLE FIBER OPTIC AMPLIFIERS - E32-D32 - 电缆,电线

Digi-Key零件编号 Z1119-ND
折价额 单价 延期价格
1 83.01 83.01
25 76.86 1921.50
50 71.736 3586.80
100 66.612 6661.20
制造商零件编号E32-D32
描述CABLE FIBER OPTIC AMPLIFIERS
现有数量 37
All prices are in US dollars.

订购: CABLE FIBER OPTIC AMPLIFIERS - E32-D32 - 电缆,电线
数量货物编号客户参考

当请求的数量超过显示的定价表数量时,订单中的单价可能会更低。
您可以提交超过定价表所显示数量的报价请求。

CABLE FIBER OPTIC AMPLIFIERS - E32-D32 - 电缆,电线
技术/目录信息E32-D32
销售商Omron Electronics Inc-IA Div
分类电缆,电线
检测距离0.79" (2cm)
长度2m
缆线类型漫射顶光光缆
适用于相关产品E3X 放大器
无铅状态Lead Free
ROHS状态RoHS Compliant
其它名称 E32 D32
E32D32
Z1119 ND
Z1119ND
Z1119
Image of CABLE FIBER OPTIC AMPLIFIERS - E32-D32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE FIBER OPTIC AMPLIFIERS - E32-D32
(Z1119-ND) - 电缆,电线

CABLE FIBER OPTIC AMPLIFIERS - E32-D32 (Z1119-ND) - 电缆,电线

相关零件 CABLE FIBER OPTIC AMPLIFIERS - E32-D32 (Z1119-ND) - 电缆,电线 :
CABLE FIBER OPTIC AMPLIFIERS - E32-D32
 从DIGI-KEY订购CABLE FIBER OPTIC AMPLIFIERS-E32-D32。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1119-ND。
CABLE FIBER OPTIC AMPLIFIERS - E32-D24
 从DIGI-KEY订购CABLE FIBER OPTIC AMPLIFIERS-E32-D24。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1118-ND。
CABLE FIBER OPTIC AMPLIFIERS - E32-DC200
 从DIGI-KEY订购CABLE FIBER OPTIC AMPLIFIERS-E32-DC200。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1120-ND。
CABLE FIBER OPTIC AMPLIFIERS - E32-DC200E
 从DIGI-KEY订购CABLE FIBER OPTIC AMPLIFIERS-E32-DC200E。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1121-ND。
CABLE FIBER OPTIC AMPLIFIERS - E32-CC200
 从DIGI-KEY订购CABLE FIBER OPTIC AMPLIFIERS-E32-CC200。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1122-ND。
CABLE FIBER OPTIC AMPLIFIERS - E32-TC200A
 从DIGI-KEY订购CABLE FIBER OPTIC AMPLIFIERS-E32-TC200A。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1123-ND。
CABLE FIBER OPTIC THRU BEM M4 - E32-TC200
 从DIGI-KEY订购CABLE FIBER OPTIC THRU BEM M4-E32-TC200。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1188-ND。
CABLE FIBER OPTIC FOR AMP 2PC PT - E32-T14L
 从DIGI-KEY订购CABLE FIBER OPTIC FOR AMP 2PC PT-E32-T14L。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号Z1124-ND。
FIBER OPTICS BUNDLE - E32-DB50
 从DIGI-KEY订购FIBER OPTICS BUNDLE-E32-DB50。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号E32-DB50-ND。
FIBER OPTICS NEEDLE - E32-DB8
 从DIGI-KEY订购FIBER OPTICS NEEDLE-E32-DB8。由Omron Electronics Inc-IA Div制造。DIGI-KEY零件编号E32-DB8-ND。