NCS20091MUTAG | |
---|---|
DigiKey Part Number | 488-NCS20091MUTAGTR-ND - Tape & Reel (TR) 488-NCS20091MUTAGCT-ND - Cut Tape (CT) 488-NCS20091MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20091MUTAG |
Description | IC OPAMP GP 1 CIRCUIT 6UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 6-UDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NCS20091MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 8.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99800 | ¥39.98 |
25 | ¥3.73400 | ¥93.35 |
100 | ¥2.77250 | ¥277.25 |
250 | ¥2.34604 | ¥586.51 |
500 | ¥2.23932 | ¥1,119.66 |
1,000 | ¥1.65281 | ¥1,652.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54619 | ¥4,638.57 |
6,000 | ¥1.43958 | ¥8,637.48 |
15,000 | ¥1.36492 | ¥20,473.80 |
30,000 | ¥1.33293 | ¥39,987.90 |