SZNUP2124MXWTAG | |
---|---|
DigiKey Part Number | 488-SZNUP2124MXWTAGTR-ND - Tape & Reel (TR) 488-SZNUP2124MXWTAGCT-ND - Cut Tape (CT) 488-SZNUP2124MXWTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP2124MXWTAG |
Description | 28V CAN-FD ESD PROTECTION IN WDF |
Customer Reference | |
Detailed Description | 40V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥2.26280 | ¥56.57 |
100 | ¥1.23390 | ¥123.39 |
250 | ¥1.19272 | ¥298.18 |
500 | ¥1.06926 | ¥534.63 |
1,000 | ¥0.82255 | ¥822.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74031 | ¥2,220.93 |
6,000 | ¥0.69918 | ¥4,195.08 |
15,000 | ¥0.63749 | ¥9,562.35 |
30,000 | ¥0.59636 | ¥17,890.80 |
75,000 | ¥0.53467 | ¥40,100.25 |
150,000 | ¥0.51410 | ¥77,115.00 |