EVL130W-STRLIG(1): 48V @ 2.7A, 85 ~ 305 VAC

Summary

* For Constant Current, the board must be modified as described on page 8 of the user guide. *

Streetlight applications require that the power supply designed to power an LED lamp must have high efficiency and at least an equivalent lifetime in order to guarantee maintenance-free operation during the life of the LED.

This application note describes the characteristics and features of a 130 W demonstration board (EVL130W-STRLIG), tailored to an LED power supply specification for street lighting. The circuit is composed of two stages: a front-end PFC using the L6562AT and an LLC resonant converter based on the L6599AT.

The strengths of this design are very high efficiency, wide input mains range (85-305 VAC) operation and long-term reliability.

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number 497-10541-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal
Outputs and Type 1 Isolated
Current Out 2.7 A
Voltage Out (Max) 48 V
Efficiency @ Conditions >92%, 230V in, Full Load
>91%, 115V in, Full Load
Features Over Current Protection
Over Voltage Protection
PFC
Short Circuit Protection
Soft Start
Under Voltage Protection, Brown-Out
Switching Frequency 130 kHz
Component Count + Extras 134 + 2
Design Author STMicroelectronics
Application / Target Market Lighting: LED Street Lighting
Voltage In 85 ~ 305 VAC
Power Factor
Standard(s)
Main I.C. Base Part L6562A
L6599
Date Created By Author
Date Added To Library 2020-06

Media