所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller-based applications.
The FRDM-MC-LVPMSM low-voltage evaluation board, in a shield form factor, effectively turns a Freedom development platform into a complete motor control reference design, compatible with existing Freedom development platforms, FRDM-KV31F and FRDM-KV10Z, and the low cost motor FRDM-MCLVMTR.
The FRDM-MC-LVPMSM shield board implements a 3-phase Permanent Magnet Synchronous Motor (PMSM) interface platform that adds Field Oriented Control (FOC) motor control capabilities, such as rotational or linear motion, to your design applications.
Manufacturer | NXP USA Inc. |
---|---|
Category | Motor Control |
Eval Board |
Normally In Stock
|
Voltage In |
24 ~ 48 V
|
Number of Motors and Type |
1, 3-Ph PMSM Motor
|
Power / Current Out |
5 A
|
Features |
Hall Input
Reverse Polarity Protection Under Voltage Protection, Brown-Out |
Component Count + Extras |
118 + 7
|
Application / Target Market |
Motor Control
|
Design Author |
NXP
|
Main I.C. Base Part |
FAN7888
|
Date Created By Author | 2016-02 |
Date Added To Library | 2024-01 |
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址