Power Clamp System
3M
This presentation will explain the salient features and key benefits of the Power Clamp System. The introduction of these connectors means 3M now offers an extensive range to meet the needs of engineers building systems which require distributed power and signal cable connections. The heart of the system is the proven IDC technology from 3M which accepts discrete and flat ribbon cable of 18 and 20 AWG for higher current carrying capacity.
Related Parts
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
35610-6224-A00PE | CONN HEADER VERT 10POS 3MM | 0 - 立即发货 | $47.29 | 查看详情 | ||
38102-F020-H00 FL | CONN SELF MATING 2POS IDC 20AWG | 0 - 立即发货 | $29.63 | 查看详情 | ||
38102-W022-W00 FL | CONN SELF MATING 2POS IDC 22AWG | 0 - 立即发货 | $29.63 | 查看详情 | ||
38104-0018-000 FL | CONN SELF MATING 4POS IDC 18AWG | 7689 - 立即发货 | $39.65 | 查看详情 | ||
38104-0020-100FL | CONN SELF MATING 4POS IDC 20AWG | 92 - 立即发货 | $39.65 | 查看详情 | ||
38104-F018-F00FL | CONN SELF MATING 4POS IDC 18AWG | 0 - 立即发货 | $33.88 | 查看详情 | ||
38104-E018-E00FL | CONN SELF MATING 4POS IDC 18AWG | 0 - 立即发货 | $33.88 | 查看详情 | ||
35805-6080-A00GF | CONN PLUG 5POS IDC 18AWG GOLD | 77 - 立即发货 | $57.55 | 查看详情 | ||
35805-6080-AP0GF | CONN PLUG 5POS IDC 18AWG GOLD | 11 - 立即发货 | $57.55 | 查看详情 | ||
35805-6180-AP0GF | CONN PLUG 5POS IDC 18AWG GOLD | 0 - 立即发货 | $45.54 | 查看详情 | ||
35505-6080-A00GF | CONN SOCKET 5POS IDC 18AWG GOLD | 91 - 立即发货 | $47.62 | 查看详情 | ||
35505-6180-A00GF | CONN SOCKET 5POS IDC 18AWG GOLD | 338 - 立即发货 | $47.62 | 查看详情 | ||
35505-6200-A00GF | CONN SOCKET 5POS IDC 20AWG GOLD | 62 - 立即发货 | $67.73 | 查看详情 | ||
35605-5153-A00PE | CONN HEADER R/A 5POS 3MM | 222 - 立即发货 | $50.24 | 查看详情 | ||
35605-5153-AP0PE | CONN HEADER R/A 5POS 3MM | 190 - 立即发货 | $50.49 | 查看详情 | ||
35715-L010-B00AK | CONN ADAPT RCPT/PLUG 3MM | 0 - 立即发货 | $104.70 | 查看详情 | ||
35720-L200-B00AK | CONN ADAPT PLUG/RCPT 10POS 3MM | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
35715-L010-A00AK | CONN ADAPT RCPT/PLUG 3MM | 0 - 立即发货 | $71.34 | 查看详情 | ||
35720-L200-A00AK | CONN ADAPT PLUG/RCPT 10POS 3MM | 0 - 立即发货 | $100.07 | 查看详情 | ||
35505-6200-B00GF | CONN SOCKET 5POS IDC 20AWG GOLD | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2018-08-16