LED Power Supplies
EXCELSYS / Advanced Energy
This tutorial will provide an introduction to the use of Advanced Energy LED power supplies in lighting fixtures. The presentation will introduce the various types of Advanced Energy power supplies in conjunction with the power needs of an array of different LED lighting configurations. This PTM will also define the key attributes of LED power supplies.
Related Parts
图片 | 制造商零件编号 | 描述 | 类型 | 拓扑 | 输出数 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|---|
LXV300-024SW | LED DRIVER CV AC/DC 24V 12.5A | 恒定电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LXV75-024SW | LED DRIVER CV AC/DC 24V 3.13A | 恒定电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LXV100-024SW | LED DRIVER CV AC/DC 24V 4.05A | 恒定电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LXV75-042SW | LED DRIVER CV AC/DC 42V 1.79A | 恒定电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LXV150-024SW | LED DRIVER CV AC/DC 24V 6.25A | 恒定电压 | AC DC 转换器 | 1 | 7 - 立即发货 | $702.77 | 查看详情 | ||
LXV100-012SW | LED DRIVER CV AC/DC 12V 8.33A | 恒定电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LXV150-012SW | LED DRIVER CV AC/DC 12V 12.5A | 恒定电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LXV300-012SW | LED DRIVER CV AC/DC 12V 23.3A | 恒定电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LXV300-048SW | LED DRIVER CV AC/DC 48V 6.25A | 恒定电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LXV150-042SW | LED DRIVER CV AC/DC 42V 3.57A | 恒定电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LXV100-048SW | LED DRIVER CV AC/DC 48V 1.95A | 恒定电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LXV150-048SW | LED DRIVER CV AC/DC 48V 3.13A | 恒定电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LXV100-036SW | LED DRIVER CV AC/DC 36V 2.75A | 恒定电压 | AC DC 转换器 | 1 | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2011-10-13