High-Speed Copper Investigation 1G and 10G Ethernet
TE Connectivity Aerospace, Defense and Marine
This presentation will consider some of the high performance applications and industries in which TE's CeeLok FAS-T connectors are used and evaluate the associated performance data of the product. The tutorial will discuss the Near End Cross Talk (NEXT) tests conducted with standard M38999 connectors and FAS-T connectors and review the results.
Connectors
图片 | 制造商零件编号 | 描述 | 外壳尺寸 - 插件 | 外壳尺寸,MIL | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
2102351-1 | CONN RCPT MALE 8POS SOLDER | 8 | - | 125 - 立即发货 | $1,344.20 | 查看详情 | ||
2102351-2 | CONN RCPT MALE 8POS SOLDER | 8 | - | 0 - 立即发货 | $3,038.31 | 查看详情 | ||
2102352-1 | CONN RCPT MALE 8POS GOLD SOLDER | 8 | - | 0 - 立即发货 | $3,107.11 | 查看详情 | ||
2102352-2 | CONN RCPT MALE 8POS GOLD SOLDER | 8 | - | 0 - 立即发货 | $3,279.27 | 查看详情 | ||
2102353-1 | CONN PLUG FMALE 8POS GOLD SOLDER | 8 | - | 6 - 立即发货 | $1,495.26 | 查看详情 |
Cable Assemblies
图片 | 制造商零件编号 | 描述 | 第 1 连接器公母 | 第 1 连接器针位数 | 第 1 连接器安装针位数 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
1925252-1 | CBL CIRC 8POS MALE TO WIRE 3' | 公引脚 | 8 | 所有 | 1 - 立即发货 | $3,272.62 | 查看详情 | ||
1925253-1 | CBL CIRC 8POS MALE TO WIRE 3' | 公引脚 | 8 | 所有 | 0 - 立即发货 | $5,043.24 | 查看详情 | ||
1925254-1 | CBL CIRC 8POS MALE TO WIRE 3' | 公引脚 | 8 | 所有 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
1925255-1 | CBL CIRC 8POS MALE TO WIRE 3' | 公引脚 | 8 | 所有 | 0 - 立即发货 | $3,899.76 | 查看详情 | ||
1925256-1 | CBL CIRC 8POS MALE TO WIRE 3' | 公引脚 | 8 | 所有 | 0 - 立即发货 | $6,420.80 | 查看详情 |