ESD Protection Family
Vishay General Semiconductor - Diodes Division
A protection device can help the customer avoid destruction of electronic instruments caused by ESD. The Vishay ESD package portfolio contains a large variety of leadless packages as well as leaded package versions, such as SOT523, SOT23, and SMF. ESD diodes are essential components in electronic systems, used to protect from ESD and to filter EMI.
Related Parts
图片 | 制造商零件编号 | 描述 | 电压 - 反向断态(典型值) | 电压 - 击穿(最小值) | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
VBUS051BD-HD1-GS08 | TVS DIODE 5VWM 16VC LLP1006-2L | 5V(最大) | 6.9V | 23800 - 立即发货 | $3.04 | 查看详情 | ||
VCUT0505B-HD1-GS08 | TVS DIODE 5.5VWM 16VC LLP1006-2L | 5.5V(最大) | 7V | 47749 - 立即发货 | $3.53 | 查看详情 | ||
VCUT0714A-HD1-GS08 | TVS DIODE 7VWM 14VWM LLP1006-2L | 7V,14V | 7.3V,14.5V | 64365 - 立即发货 | $3.53 | 查看详情 | ||
VESD03A1B-HD1-GS08 | TVS DIODE 3.3VWM 9VC LLP1006-2L | 3.3V(最大) | 5V | 71905 - 立即发货 | $3.04 | 查看详情 | ||
VESD05A1A-HD1-GS08 | TVS DIODE 5VWM 12VC LLP1006-2L | 5V(最大) | 6V | 13158 - 立即发货 | $3.04 | 查看详情 | ||
VESD05A1B-HD1-GS08 | TVS DIODE 5VWM 11VC LLP1006-2L | 5V(最大) | 6V | 31753 - 立即发货 | $3.04 | 查看详情 | ||
GMF05C-HSF-GS08 | TVS DIODE 5VWM 12.5VC LLP75-6L | 5V(最小) | 6V | 40915 - 立即发货 | $5.09 | 查看详情 | ||
GSOT04-E3-08 | TVS DIODE 4VWM 14.3VC SOT23-3 | 4V(最大) | 5V | 35320 - 立即发货 | $3.04 | 查看详情 | ||
GSOT04C-E3-08 | TVS DIODE 4VWM 14.3VC SOT23-3 | 4V(最大) | 5V | 25587 - 立即发货 | $3.37 | 查看详情 | ||
GSOT08C-E3-08 | TVS DIODE 8VWM 19.2VC SOT23-3 | 8V(最大) | 9V | 71487 - 立即发货 | $3.37 | 查看详情 | ||
GSOT15C-E3-08 | TVS DIODE 15VWM 28.8VC SOT23-3 | 15V(最大) | 16.5V | 1730 - 立即发货 | $3.37 | 查看详情 | ||
VESD15A1-HD1-G4-08 | TVS DIODE 15VWM 27VC LLP1006-2L | 15V(最大) | 15.5V | 7483 - 立即发货 | $3.28 | 查看详情 | ||
VBUS05B1-SD0-G4-08 | TVS DIODE 5.5VWM 18VC CLP0603 | 5.5V(最大) | 6V | 202808 - 立即发货 | $2.22 | 查看详情 | ||
VBUS54CV-HSF-G4-08 | TVS DIODE 5.5VWM 22VC LLP75-6L | 5.5V(最大) | 7V | 96161 - 立即发货 | $2.71 | 查看详情 | ||
VESD01-02V-G-08 | TVS DIODE 1VWM 9VC SOD523 | 1V(最大) | 1.5V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VESD03-02V-G-08 | TVS DIODE 3VWM 12VC SOD523 | 3V(最大) | 4V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VESD05-02V-G-08 | TVS DIODE 5VWM 20VC SOD523 | 5V(最大) | 6.5V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VESD05A1-02V-G-08 | TVS DIODE 5VWM 12VC SOD523 | 5V(最大) | 6V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VESD05A1B-02V-G-08 | TVS DIODE 5VWM 11VC SOD523 | 5V(最大) | 6V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VESD08-02V-G-08 | TVS DIODE 8VWM 30VC SOD523 | 8V(最大) | 9V | 0 - 立即发货 | See Page for Pricing | 查看详情 |