VideoLibrary

Bud Industries BSR-44-BT BudStackRack | Datasheet Preview

Bud Industries BSR-44-BT BudStackRack advancing rail mount technology supports heavy equipment. BSR-44-BT BudStackRack is quick and easy to assemble while offering spacious versatility. It can be used vertically for 17.5” (10U) panel space or horizontally for 21.0” (12U) panel space. It is designed with a 16 gauge galvanized steel rack and has a maximum weight capacity of up to 300 lb. for fully supported rail mounted equipment and its open design allows for maximum airflow. Multiple units can be effortlessly stacked together and attached vertically, allowing for the creation of uninterrupted panel space. Bud industries BSR-44-BT BudStackRack can be used for a variety of applications such as IT departments, 19” rack EIA mount applications, and research and development.

1/4/2024 4:16:16 PM

Part List

图片制造商零件编号描述可供货数量价格查看详情
STACKRACK ASSEMBLY KIT (19BSR-44-BTSTACKRACK ASSEMBLY KIT (19" X12U6 - 立即发货
46 - 厂方库存
$1,997.69查看详情