Hirose Electric Company DF51K Wire-to-Board Connector | Datasheet Preview
The Hirose DF51K series of 2 millimeter pitch wire-to-board connectors features a space-saving center-lock design. The user-friendly positive-lock provides a clear tactile click and secures a reliable connection. The center-lock lever offers high-density mounting and enables easy operation. In addition, the center-lock prevents damage during cable assembly and ensures secure mating. It also enables users to recognize reverse mating and prevents mechanical interference. The DF51K wire-to-board connectors are available in a wide range of options including straight and right-angle configurations as well as single row, dual row connectors with gold or tin plating. The connectors can accept a wide range of cable gauge sizes. With a UL certification planned as well as high contact reliability and long effective mating length, the DF51K wire-to-board connectors are ideal in amusement equipment, industrial machinery, medical equipment, office equipment, and more.
Crimpers
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
HT801/DF51K-30S(A) | TOOL HAND CRIMP DF51K 30AWG | 0 - 立即发货 | $4,515.25 | 查看详情 | ||
HT801/DF51K-22S(A) | TOOL HAND CRIMP DF51K 22AWG | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
HT801/DF51K-2428S(A) | TOOL HAND CRIMP DF51K 24-28AWG | 7 - 立即发货 | $5,820.65 | 查看详情 |
Rectangular Connectors - Contacts
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
DF51K-2428SCF(800) | CONN SKT CRIMP 24-28AWG TIN | 25875 - 立即发货 | $0.82 | 查看详情 | ||
DF51K-30SCF(800) | CONN SKT CRIMP 30AWG TIN | 6478 - 立即发货 | $0.82 | 查看详情 | ||
DF51K-22SCF(800) | CONN SKT CRIMP 22AWG TIN | 29502 - 立即发货 | $0.82 | 查看详情 | ||
DF51K-22SCFA(800) | CONN SKT CRIMP 22AWG GOLD | 18415 - 立即发货 | $1.64 | 查看详情 | ||
DF51K-2428SCFA(800) | CONN SKT CRIMP 24-28AWG GOLD | 55439 - 立即发货 | $1.31 | 查看详情 | ||
DF51K-30SCFA(800) | CONN SKT CRIMP 30AWG GOLD | 3500 - 立即发货 | $1.40 | 查看详情 | ||
DF51K-22SC(800) | CONN SKT CRIMP 22AWG TIN | 106 - 立即发货 | $1.23 | 查看详情 | ||
DF51K-22SCA(800) | CONN SKT CRIMP 22AWG GOLD | 0 - 立即发货 | $1.81 | 查看详情 | ||
DF51K-2428SCA(800) | CONN SKT CRIMP 24-28AWG GOLD | 0 - 立即发货 | $1.64 | 查看详情 | ||
DF51K-30SCA(800) | CONN SKT CRIMP 30AWG GOLD | 200 - 立即发货 | $1.64 | 查看详情 | ||
DF51K-30SC(800) | CONN SKT CRIMP 30AWG TIN | 40 - 立即发货 | $1.23 | 查看详情 | ||
DF51K-2428SC(800) | CONN SKT CRIMP 24-28AWG TIN | 2356 - 立即发货 | $1.23 | 查看详情 |
Rectangular Connectors - Headers
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
DF51K-26DP-2DSA(800) | CONN HDR 2MM DUAL TIN PCB 26POS | 80 - 立即发货 | $9.61 | 查看详情 | ||
DF51K-30DP-2DSA(805) | CONN HDR 2MM DUAL GLD PCB 30POS | 193 - 立即发货 | $22.17 | 查看详情 | ||
DF51K-22DP-2DS(800) | CONN HDR 2MM DUAL TIN R/A 22POS | 0 - 立即发货 | $11.41 | 查看详情 | ||
DF51K-20DP-2DSA(805) | CONN HDR 2MM DUAL GLD PCB 20POS | 0 - 立即发货 | $15.19 | 查看详情 | ||
DF51K-28DP-2DS(800) | CONN HDR 2MM DUAL TIN R/A 28POS | 26 - 立即发货 | $12.23 | 查看详情 |
Rectangular Connectors - Housings
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
DF51K-4DS-2C(800) | CONN RCPT HSG 4POS 2.00MM | 1379 - 立即发货 | $2.27 | 查看详情 | ||
DF51K-2S-2C(800) | CONN RCPT HSG 2POS 2.00MM | 0 - 立即发货 | $2.18 | 查看详情 | ||
DF51K-3S-2C(800) | CONN RCPT HSG 3POS 2.00MM | 303 - 立即发货 | $2.09 | 查看详情 | ||
DF51K-5S-2C(800) | CONN RCPT HSG 5POS 2.00MM | 1872 - 立即发货 | $1.57 | 查看详情 | ||
DF51K-16DS-2C(800) | CONN RCPT HSG 16POS 2.00MM | 726 - 立即发货 | $2.70 | 查看详情 | ||
DF51K-12DS-2C(800) | CONN RCPT HSG 12POS 2.00MM | 733 - 立即发货 | $2.44 | 查看详情 | ||
DF51K-22DS-2C(800) | CONN RCPT HSG 22POS 2.00MM | 68 - 立即发货 | $2.96 | 查看详情 | ||
DF51K-26DS-2C(800) | CONN RCPT HSG 26POS 2.00MM | 267 - 立即发货 | $3.23 | 查看详情 | ||
DF51K-30DS-2C(800) | CONN RCPT HSG 30POS 2.00MM | 55 - 立即发货 | $3.49 | 查看详情 | ||
DF51K-28DS-2C(800) | CONN RCPT HSG 28POS 2.00MM | 184 - 立即发货 | $3.31 | 查看详情 | ||
DF51K-24DS-2C(800) | CONN RCPT HSG 24POS 2.00MM | 368 - 立即发货 | $3.14 | 查看详情 | ||
DF51K-20DS-2C(800) | CONN RCPT HSG 20POS 2.00MM | 272 - 立即发货 | $2.96 | 查看详情 | ||
DF51K-18DS-2C(800) | CONN RCPT HSG 18POS 2.00MM | 107 - 立即发货 | $2.96 | 查看详情 | ||
DF51K-14DS-2C(800) | CONN RCPT HSG 14POS 2.00MM | 1555 - 立即发货 | $2.62 | 查看详情 | ||
DF51K-6S-2C(800) | CONN RCPT HSG 6POS 2.00MM | 102 - 立即发货 | $2.62 | 查看详情 | ||
DF51K-10DS-2C(800) | CONN RCPT HSG 10POS 2.00MM | 1544 - 立即发货 | $2.35 | 查看详情 | ||
DF51K-8DS-2C(800) | CONN RCPT HSG 8POS 2.00MM | 864 - 立即发货 | $2.27 | 查看详情 | ||
DF51K-4S-2C(800) | CONN RCPT HSG 4POS 2.00MM | 560 - 立即发货 | $2.27 | 查看详情 | ||
DF51K-6DS-2C(800) | CONN RCPT HSG 6POS 2.00MM | 0 - 立即发货 | $2.27 | 查看详情 |