MicroSemi PolarFire Evaluation Kit | DigiKey Daily
The MicroSemi PolarFire Evaluation Kit is ideally suited for high-speed transceiver evaluation. The eval kit is based on a cost optimized, low-power 300K LE PolarFire FPGA with 12.7 Gbps transceivers, 1.6 Gbps I/Os, DDR4, DDR3, and SPI Flash memories, a x4 PCIe edge connector, dual gigabit ethernet connectors, and an SFP+ cage. The board includes a high pin count FPGA mezzanine card connector with 8 full duplex transceiver lanes and 80 differential pairs. The PolarFire FPGA family includes multiple security features and is based on Microsemi’s low-leakage Flash-based architecture for very low static power, and a unique Flash*Freeze mode for best-in-class standby power.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
MPF300-EVAL-KIT-ES | POLARFIRE EVALUATION KIT | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MPF100T-1FCG484E | IC FPGA 244 I/O 484FCBGA | 5 - 立即发货 | $1,756.26 | 查看详情 | ||
MPF100T-1FCG484I | IC FPGA 244 I/O 484FCBGA | 3 - 立即发货 | $2,048.77 | 查看详情 | ||
MPF100T-1FCSG325E | IC FPGA 170 I/O 325FPGA | 3 - 立即发货 | $2,282.92 | 查看详情 | ||
MPF100T-1FCSG325I | IC FPGA 170 I/O 325FPGA | 0 - 立即发货 | $2,663.45 | 查看详情 | ||
MPF100T-1FCVG484E | IC FPGA 284 I/O 484FBGA | 0 - 立即发货 | $2,019.55 | 查看详情 | ||
MPF100T-1FCVG484I | IC FPGA 284 I/O 484FBGA | 33 - 立即发货 | $2,356.15 | 查看详情 | ||
MPF100TL-FCG484E | IC FPGA 244 I/O 484FBGA | 0 - 立即发货 | $1,756.26 | 查看详情 | ||
MPF100TL-FCG484I | IC FPGA 244 I/O 484FBGA | 0 - 立即发货 | $2,048.77 | 查看详情 | ||
MPF100TL-FCSG325E | IC FPGA 170 I/O 325FPGA | 0 - 立即发货 | $2,282.92 | 查看详情 | ||
MPF100TL-FCSG325I | IC FPGA 170 I/O 325FPGA | 6 - 立即发货 | $2,663.45 | 查看详情 | ||
MPF100TL-FCVG484E | IC FPGA 284 I/O 484FBGA | 0 - 立即发货 | $2,019.55 | 查看详情 | ||
MPF100TL-FCVG484I | IC FPGA 284 I/O 484FBGA | 0 - 立即发货 | $2,356.15 | 查看详情 | ||
MPF100TLS-FCG484I | IC FPGA 244 I/O 484FBGA | 0 - 立即发货 | $2,542.27 | 查看详情 | ||
MPF100TLS-FCSG325I | IC FPGA 170 I/O 325FPGA | 18 - 立即发货 | $3,304.80 | 查看详情 |