VideoLibrary

RACM1200-V 系列 AC/DC 转换器 | Datasheet Preview

RECOM Power’s RACM1200-V 1200 W AC-to-DC fanless converter is ideal for a wide range of applications including medical, industrial, robotics, and laser equipment. RECOM’s RACM1200-V series was developed with a unique baseplate cooling design that supports heat dissipation directly through the metal enclosure without raising the internal temperature. In boost mode operations, up to 1200 Watts of output power can be achieved for 10 seconds or, for extended time with sufficient system airflow through the unit. Consuming less than 1 W in standby mode this converter has a 95% efficiency rating. The RACM1200-V Series can be limited to inherently fail-safe settings on request, using smart, controlled, fault-limiting functions. An adjustable 12V system fan output and a 1.5kVAC isolated auxiliary stand by output of 5VSB/1A are available to power the application’s housekeeping functions. An adjustable 12V system fan output and a 1.5kVAC isolated auxiliary stand by output of 5VSB/1A are available to power the application’s housekeeping functions.

10/14/2021 3:08:24 PM