RECOM RAC05E-KT Series AC-DC Converter | Datasheet Preview
The RECOM RAC05E-KT Series are 5 watt primary side AC-to-DC Converters with an EI-30 transformer pinout. The RAC05E-KT series are economically priced converters with a 100 to 240 Volt AC input in a 1.07 by 1.26 inch package. They have a no-load power consumption of less than 100 milliwatts. They meet general-purpose requirements for information technology equipment, office use, household applications, or light industrial automation processes. These modules are UL and IEC certified. Without external components, the series meets EN and FCC limits for worldwide electromagnetic compatibility. These RECOM modules provide full load operation from -25 to 55 degrees Celsius and offer a global input voltage range from 100 to 240 Volts AC. The converters feature a semi-regulated output with permanent short-circuit and over-voltage protection.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
RAC05E-24SKT | AC/DC CONVERTER 24V 5W | 8 - 立即发货 828 - 厂方库存 | $59.03 | 查看详情 | ||
RAC05E-15SKT | AC/DC CONVERTER 15V 5W | 38 - 立即发货 468 - 厂方库存 | $59.03 | 查看详情 | ||
RAC05E-12SKT | AC/DC CONVERTER 12V 5W | 772 - 立即发货 840 - 厂方库存 | $59.03 | 查看详情 | ||
RAC05E-05SKT | AC/DC CONVERTER 5V 5W | 513 - 立即发货 996 - 厂方库存 | $59.03 | 查看详情 | ||
RAC05E-04SKT | AC/DC CONVERTER 4V 5W | 24 - 立即发货 996 - 厂方库存 | $59.03 | 查看详情 |