VideoLibrary

RECOM RFxx Series | DigiKey Daily

RECOM power's RFB, RFM, and RFMM series of 1 watt DC-to-DC converters offer an extremely cost-effective converter solution while not compromising quality, making this series ideal for cost-sensitive application needs. These 5-volt DC to 5-volt DC isolated converters are available in SIP4 or SIP7 cases, and are well suited for PCB applications requiring power isolation and one-to-one isolated voltage conversion. Being fully certified to UL and EN certification standards, these converters are complete modular solutions. Additionally, they offer 1 kilovolt DC or 4 kilovolt DC of isolation, and are rated at the industrial operating temperature range of minus 40 degrees Celsius to 85 degrees Celsius. Ideal applications include those in an industrial setting, embedded controls, and isolated power for sensors.

7/16/2018 7:20:47 PM

Part List

图片制造商零件编号描述可供货数量价格查看详情
DC DC CONVERTER 5V 1WRFM-0505SDC DC CONVERTER 5V 1W32539 - 立即发货
966 - 厂方库存
$15.35查看详情
DC DC CONVERTER 5V 1WRFB-0505SDC DC CONVERTER 5V 1W5234 - 立即发货
1000 - 厂方库存
$16.67查看详情
DC DC CONVERTER 5V 1WRFMM-0505SDC DC CONVERTER 5V 1W13843 - 立即发货
1000 - 厂方库存
$18.55查看详情