Sanyo Denki America, Inc. SANYO DENKI 60, 80, 92, & 120 mm Low Noise Fan 9RA type | Datasheet Preview
The SANYO DENKI San Ace 9RA Series Low Noise DC Fans can be used for wide-ranging applications including servers and Information and Communication Technology equipment. The San Ace DC Fans feature a low noise, low power consumption, and long-life features while keeping high cooling performance. The fans come in a variety of sizes including 60 by 25, 80 by 25, 92 by 25, and 120 by 25 millimeters. These fans are designed to fit various industry-standard server sizes such as 1.5U, 2U, and 3U, making them well suited for an easy drop-in replacement in most systems. A number nominal voltages are available as well as various speed selections. Four 9RA fans together achieve a low noise level of 49 dBA, this is the equivalent of one conventional fan. The 9RA fans consume almost half the power of a conventional DC fan, achieving a 44% energy savings annually. The fans are ideal in medical equipment, amusement equipment, measuring equipment, Audio/Visual equipment, and power supplies.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
9RA1412H10011 | 140X38MM 12VDC LOW NOISE RBLS TA | 14 - 立即发货 | $666.12 | 查看详情 | ||
9RA1424H10011 | 140X38MM 24VDC LOW NOISE RBLS TA | 13 - 立即发货 | $666.12 | 查看详情 | ||
9RA1412H1001 | 140X38MM 12VDC LOW NOISE TACH | 13 - 立即发货 | $666.12 | 查看详情 | ||
9RA1412M1001 | 140X38MM 12VDC LOW NOISE TACH | 14 - 立即发货 | $666.12 | 查看详情 | ||
9RA1424H1001 | 140X38MM 24VDC LOW NOISE TACH | 10 - 立即发货 | $666.12 | 查看详情 | ||
9RA1424M1001 | 140X38MM 24VDC LOW NOISE TACH PW | 11 - 立即发货 | $666.12 | 查看详情 | ||
9RA1412M10011 | 140X38MM 12VDC LOW NOISE RBLS TA | 13 - 立即发货 | $666.12 | 查看详情 | ||
9RA1412S10011 | 140X38MM 12VDC LOW NOISE RBLS TA | 13 - 立即发货 | $705.48 | 查看详情 | ||
9RA1424S1001 | 140X38MM 24VDC LOW NOISE TACH | 21 - 立即发货 | $705.48 | 查看详情 | ||
9RA1424S10011 | 140X38MM 24VDC LOW NOISE RBLS TA | 11 - 立即发货 | $705.48 | 查看详情 | ||
9RA1412S1001 | 140X38MM 12VDC LOW NOISE TACH | 20 - 立即发货 | $705.48 | 查看详情 | ||
9RA1448S1001 | 140X38MM 48VDC LOW NOISE TACH | 14 - 立即发货 | $717.55 | 查看详情 | ||
9RA1448S10011 | 140X38MM 48VDC LOW NOISE RBLS TA | 14 - 立即发货 | $717.55 | 查看详情 | ||
9RA1448M10011 | 140X38MM 48VDC LOW NOISE RBLS TA | 14 - 立即发货 | $725.12 | 查看详情 | ||
9RA1448H10011 | 140X38MM 48VDC LOW NOISE RBLS TA | 13 - 立即发货 | $725.12 | 查看详情 | ||
9RA1448H1001 | 140X38MM 48VDC LOW NOISE TACH | 13 - 立即发货 | $725.12 | 查看详情 | ||
9RA1424P1G0011 | 140X38MM 24VDC LOW NOISE RBLS TA | 13 - 立即发货 | $753.85 | 查看详情 | ||
9RA1424P1G001 | 140X38MM 24VDC LOW NOISE TACH PW | 35 - 立即发货 | $753.85 | 查看详情 | ||
9RA1448P1G0011 | FAN AXIAL 140X140MM BALL 48VDC | 14 - 立即发货 | $763.12 | 查看详情 | ||
9RA1448P1G001 | 140X38MM 48VDC LOW NOISE TACH PW | 12 - 立即发货 | $763.12 | 查看详情 |