Skyworks Solutions, Inc. Si823Hx Isolated Gate Drivers | Datasheet Preview
The Skyworks Si823Hx combines two isolated gate drivers into a single package and is ideal for driving MOSFETs and IGBTs in high power applications. The Si823Hx family includes devices with single or dual control inputs with independent or high-side, low-side outputs. These drivers can operate with a 3.0 to 5.5 Volt input supply and a maximum drive supply voltage of 30 Volts. They utilize the Skyworks proprietary silicon isolation technology, supporting up to 5 kilovolts RMS for 1 minute isolation voltage. This technology enables high transient Immunity, lower propagation delays and skew, little variation with temperature and age, and excellent part-to-part matching. The Skyworks Si823Hx driver family offers unique features, including over-temperature protection, output undervoltage lockout fault detection, dead time programmability, and fail-safe drivers that default low in case of loss of input side power.
Development Kits
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
SI823H2-KIT | SI823H2 DEVELOPMENT KIT | 71 - 立即发货 | $1,062.60 | 查看详情 | ||
SI823H9-KIT | SI823H9 DEVELOPMENT KIT | 93 - 立即发货 | $1,020.10 | 查看详情 |
Si823Hx Robust Isolated Gate Drivers for MOSFETs and IGBTs
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
SI823H1AD-IS3 | DGTL ISO 5KV 1CH GATE DVR 14SOIC | 1068 - 立即发货 | $56.24 | 查看详情 | ||
SI823H3AD-IS3 | DGTL ISO 5KV 1CH GATE DVR 14SOIC | 232 - 立即发货 | $56.24 | 查看详情 | ||
SI823H7CD-IS3 | DGTL ISO 5KV 2CH GATE DVR 14SOIC | 296 - 立即发货 | $56.24 | 查看详情 | ||
SI823H7AD-IS3 | DGTL ISO 5KV 2CH GATE DVR 14SOIC | 228 - 立即发货 | $39.57 | 查看详情 | ||
SI823H6AD-IS3 | DGTL ISO 5KV 2CH GATE DVR 14SOIC | 265 - 立即发货 | $39.57 | 查看详情 | ||
SI823H9BD-IS4 | DIGITAL ISO 5KV 1CH GT DVR 8SSO | 47 - 立即发货 | $47.45 | 查看详情 | ||
SI823H1CD-IS3 | DGTL ISO 5KV 1CH GATE DVR 14SOIC | 130 - 立即发货 | $56.24 | 查看详情 | ||
SI823H3CD-IS3 | DGTL ISO 5KV 1CH GATE DVR 14SOIC | 128 - 立即发货 | $56.24 | 查看详情 |