Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview
The Stackpole high-voltage, high-performance, and high-precision HVC series of chip resistors are available for a variety of applications. The HVC series offers high working voltages from 400 to 3,000 volts for various chip sizes. With available resistance values from 10 kilohms to 50 gigaohms, this series also features temperature coefficients of resistance down to 25 parts per million and tolerances as low as 0.1 percent. The devices have a low voltage coefficient of resistance down to 1 part per million per volt as well as a very low noise. The outstanding precision and high-voltage handling make the HVC an ideal choice for a wide variety of medical and testing applications.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
HVCB2512FDD50K0 | RES 50K OHM 1% 2W 2512 | 1500 - 立即发货 | $63.63 | 查看详情 | ||
HVCB0603JDC220M | RES 220M OHM 5% 0.06W 0603 | 350 - 立即发货 | $44.50 | 查看详情 | ||
HVCB0603JDC470M | RES 470M OHM 5% 0.06W 0603 | 962 - 立即发货 | $31.28 | 查看详情 | ||
HVCB1206JDD1K00 | RES 1K OHM 5% 1/3W 1206 | 512 - 立即发货 | $28.57 | 查看详情 | ||
HVCB2010FDD10M0 | RES 10M OHM 1% 1W 2010 | 416 - 立即发货 | $33.33 | 查看详情 | ||
HVCB0603FDC2M00 | RES 2M OHM 1% 0.06W 0603 | 345 - 立即发货 | $63.13 | 查看详情 | ||
HVCB2010DDC500M | RES 500M OHM 0.5% 1W 2010 | 737 - 立即发货 1500 - 厂方库存 | $85.30 | 查看详情 | ||
HVCB1206FKC2M00 | RES 2M OHM 1% 1/3W 1206 | 1503 - 立即发货 | $28.57 | 查看详情 | ||
HVCB1206BDE10M0 | RES 10M OHM 0.1% 1/3W 1206 | 6610 - 立即发货 | $91.62 | 查看详情 | ||
HVCB1206KDL2M00 | RES 2M OHM 10% 1/3W 1206 | 500 - 立即发货 | $49.26 | 查看详情 | ||
HVCB0805FDC15M0 | RES 15M OHM 1% 1/5W 0805 | 57 - 立即发货 1000 - 厂方库存 | $41.30 | 查看详情 | ||
HVCB0603FDC1M00 | RES 1M OHM 1% 0.06W 0603 | 2675 - 立即发货 | $44.42 | 查看详情 | ||
HVCB0805FDD50M0 | RES 50M OHM 1% 1/5W 0805 | 1923 - 立即发货 | $39.74 | 查看详情 | ||
HVCB2512BDE1M00 | RES 1M OHM 0.1% 2W 2512 | 7372 - 立即发货 | $92.03 | 查看详情 | ||
HVCB2512BDE100M | RES 100M OHM 0.1% 2W 2512 | 641 - 立即发货 | $116.58 | 查看详情 | ||
HVCB2512KDD50M0 | RES 50M OHM 10% 2W 2512 | 4 - 立即发货 | $45.32 | 查看详情 | ||
HVCB1206FKC100K | RES 100K OHM 1% 1/3W 1206 | 6929 - 立即发货 | $28.57 | 查看详情 | ||
HVCB0805JDE22M0 | RES 22M OHM 5% 1/5W 0805 | 888 - 立即发货 | $38.09 | 查看详情 | ||
HVCB1206BDE1M00 | RES 1M OHM 0.1% 1/3W 1206 | 384 - 立即发货 | $98.03 | 查看详情 | ||
HVCB0805FDC2G00 | RES 2G OHM 1% 1/5W 0805 | 1139 - 立即发货 | $76.68 | 查看详情 |