LMR36503-Q1 Automotive Buck Converters | Datasheet Preview
The LMR36503 - Q1 from Texas Instruments is an ultra-small, 65 Volt, 0.3 amp, synchronous, step-down DC-to-DC converter in a 2 mm by 2 mm HotRod™ package. This easy-to-use buck converter can handle input voltage transients up to 70 Volts, provides excellent EMI performance, and supports fixed 3.3 Volts, 5 Volts, and other adjustable output voltages. The LMR36503 - Q1 uses a peak-current-mode control architecture with internal compensation, and maintains stable operation with minimal output capacitance. The wide input operating range helps the converter remain functional during a deep input voltage sag condition, making the device an excellent choice for automotive applications where it can handle severe cold crank start impulses. A seamless transition from FPWM to PFM, with an ultra-low standby quiescent current, allows the LMR36503 - Q1 to support higher system efficiency at low output loads. The MODE/SYNC pin variant helps to synchronize the LMR36503 - Q1 to an external clock. The rich feature set of the Texas Instruments LMR36503 - Q1 is designed to simplify implementation for a wide range of automotive end equipment.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
LMR36503MSCQRPERQ1 | IC REG BUCK ADJ 300MA 9VQFN | 889 - 立即发货 | $35.71 | 查看详情 | ||
LMR36503MSC5RPERQ1 | IC REG BUCK 5V 300MA 9VQFN | 2504 - 立即发货 | $35.71 | 查看详情 | ||
LMR36503RS5QRPERQ1 | IC REG BUCK 5V 300MA 9VQFN | 2889 - 立即发货 | $35.71 | 查看详情 | ||
LMR36503MSC3RPERQ1 | IC REG BUCK 3.3V 300MA 9VQFN | 5100 - 立即发货 | $35.71 | 查看详情 | ||
LMR36503RS3QRPERQ1 | IC REG BUCK 3.3V 300MA 9VQFN | 327 - 立即发货 | $35.71 | 查看详情 |