XP Power FCB100 Series AC/DC Power Supplies | Datasheet Preview
XP Power’s FCB100 series 100 W AC-to-DC power supplies for industrial, technology, and medical devices, including Body Floating equipment. The FCB100 series power supplies are certified to medical, ITE and household standards for Class I and II operation. The 100 W AC-to-DC power supplies feature Class B conducted and radiated emissions and supporting both convection and fan-cooled applications. All models in the FCB100 series accept a wide operating input voltage range of 80 VAC to 264 VAC, supporting worldwide compatibility and home healthcare applications, and have a no-load power consumption of less than 0.3 W. A choice of six standard output voltages is available: 12 VDC, 15 VDC, 19 VDC, 24 VDC, 36 VDC, and 48 VDC. The open frame modules are ideal for medical, home healthcare, test and measurement, broadcast, networking, communications, and other industrial equipment.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
FCB100US19 | AC/DC CONVERTER 19V 80W | 22 - 立即发货 | $278.48 | 查看详情 | ||
FCB100US15 | AC/DC CONVERTER 15V 80W | 20 - 立即发货 | $278.48 | 查看详情 | ||
FCB100US24 | AC/DC CONVERTER 24V 84W | 276 - 立即发货 | $278.48 | 查看详情 | ||
FCB100US36 | AC/DC CONVERTER 36V 86W | 0 - 立即发货 | $278.48 | 查看详情 | ||
FCB100US48 | AC/DC CONVERTER 48V 86W | 42 - 立即发货 | $278.48 | 查看详情 | ||
FCB100US12 | AC/DC CONVERTER 12V 80W | 0 - 立即发货 | $278.48 | 查看详情 |