DigiKey's Reference Design Library is full of technical blueprints that have been designed and verified to solve system-level problems and reduce time to market.
The platform was created to:
Visit often as new designs are being added weekly.
The TMC5031 is a cost-efficient motion controller and driver IC for up to two stepper motors.
The DRV8833 device provides a dual bridge motor driver solution for toys, printers, and other mechatronic applications. The device has two H-bridge drivers, and can drive two DC brush motors, a bipolor stepper motor, solenoids, or other inductive loads.
The EV6540HA-U-00A is an evaluation board for the MP6540HGU-A, a three-phase BLDC motor driver. It operates from a supply voltage of up to 50V. It integrates three half-bridges consisting of 6 N-channel Power MOSFETs. The rotor position information is provided by the Hall sensors assembled in the motor and the driving control signals are generated by the external controller, such as MCU, FPGA, etc.