所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The AD7150 evaluation kit is a powerful tool for exploring and evaluating the AD7150 features at many different levels. The board is connected to a PC via a standard USB interface. The PC software allows the graphical display of real-time data, modification of the AD7150 internal settings, and generally assists in understanding the part features and performance.
The MGC3130 is the first product based on Microchip’s GestIC® technology. It is developed as a mixed signal controller. The MGC3130 has one transmit and five very sensitive receive channels that are capable to detect distortions of a transmitted electrical field (E-field) corresponding to capacitive changes in the femtofarad (1fF = 10-15F) range.
The TIDA-00343 reference design offers an HMI solution for harsh and hazardous area applications. The CapTIvate technology in this TI Design allows the operator to interact with the controller without requiring them to open the enclosure, which saves time by avoiding a work permit or plant shutdown.
This kit is for the evaluation and development of applications using the AT42QT1060-MMU ('QT1060') 6 Channel QTouch Integrated Circuit (IC). In this example, the QT1060 is shown working in a battery powered 'Standalone' mode, but can connected to a PC and/or User application by simple modifications/connections to the EVK1060A Evaluation Board.
The CY3218-CAPEXP1 CapSense® Express™ Evaluation Kit is used to evaluate the CapSense Express device. This kit demonstrates the following features: CapSense buttons, LED drive, digital input, and I2C. The CapSense Express device is configured via a system-level project in PSoC® Designer™. A 16-pin QFN CY8C20110 device is mounted on the board. The board is powered with a AAA battery. A boost conve…
The AT42QT1012 (QT1012) is a single key device featuring a touch on/touch off (toggle) output with a programmable auto switch-off capability. It can also be configured as a proximity sensor.
This kit is for the evaluation and development of applications using the AT42QT1040-MMH ('QT1040') 4 Channel QTouch Integrated Circuit (IC). In this example, the QT1040 is shown working on a simple battery powered double-sided PCB. The EVK1040A is configured with 4 capacitive keys behind a 1mm acrylic front panel, where a touch is shown by an LED for each key touched.
This kit is for the evaluation and development of applications using the AT42QT1070 ('QT1070') 7 Key QTouch Integrated Circuit (IC).
The PIC10F mTouch Capacitive Evaluation Board demonstrates the simple implementation of a single capacitive touch key or proximity sensor using a PIC10F204/6 MCU.
The PICDEM Touch Sense 2 Demo Board provides a simple platform for developing a variety of capacitive touch sense applications. Despite a simple and low part-count design, the Touch Sense 2 board shows how to implement USB-enabled touch applications with multiple outputs using a single microcontroller.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址