所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
This split-supply, high-side current sensing solution accurately detects load currents from 10 μA to 100 mA. The linear range of the differential voltage output is from -4.9V to +4.9 V. An instrumentation amplifier with pin-programmable gain was selected in order to measure the four-decade load current range.
TI Precision Designs are analog solutions created by TI’s analog experts. Verified Designs offer the theory, component selection, simulation, complete PCB schematic & layout, bill of materials, and measured performance of useful circuits. Circuit modifications that help to meet alternate design goals are also discussed.
Senses Current from 10uA-100mA with <0.05% Error
Supports up to ±12.5V Common-mode Input Range
10mV to 4.9V output for measurement by common 5V ADCs
Utilizes PGA281 pin-programmable gain instrumentation amplifier to achieve four decade current measurement
High-Side, Four Decade, Bi-directional, Current Sensing Verified Solution
Manufacturer | Texas Instruments |
---|---|
Category | Sensor Solutions |
Sub-Category | Current Sensing |
Eval Board |
Board not Stocked
|
Voltage In |
±15 V
|
Sensing Method |
Shunt
|
Current Sensing Max |
100 mA
|
Features |
Auto-Zeroed
Differential Inputs Digital Gain |
Quiescent Current [Maximum] |
3 mA
|
Quiescent Current [Typical] |
2.1 mA
|
Component Count + Extras |
43 + 18
|
Design Author |
Texas Instruments
|
Main I.C. Base Part |
PGA281
TPS7A4101 |
Date Created By Author | |
Date Added To Library | 2014-10 |
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址