所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The MCP6V01 Thermocouple Auto-Zeroed Reference Design demonstrates how to measure electromotive force (EMF) voltage at the cold junction of the thermocouple in order to accurately measure temperature at the hot junction. This can be done by using the MCP6V01 auto-zeroed op amp because of its ultra low offset voltage (VOS) and high common mode rejection ratio (CMRR).
The Thermocouple Reference Design demonstrates how to instrument a Thermocouple and accurately sense temperature over the entire Thermocouple measurement range. This solution uses the MCP3421 18-Bit Analog-to-Digital Converter (ADC) to measure voltage across the Thermocouple. The ADC has an internal 2.048V reference voltage and a Programmable Gain Amplifier with 1, 2, 4, 8V/V.
The MCP9800 Temperature Data Logger Demo Board 2, once programmed, will log temperature measurements for a predetermined amount of time until the 24LC16B is fully programmed with temperature data (i.e., 2,048 temperature readings).
The MGC3130 is the first product based on Microchip’s GestIC® technology. It is developed as a mixed signal controller. The MGC3130 has one transmit and five very sensitive receive channels that are capable to detect distortions of a transmitted electrical field (E-field) corresponding to capacitive changes in the femtofarad (1fF = 10-15F) range.
The AS5145B Eval-Kit is designed to adapt standard size stepper motors with a contactless rotary position sensor. Rotation of the magnet holders is sensed by the rotary position sensor, soldered on the PCB board. The AS5145 is a contact less magnetic rotary encoder for accurate angular measurement over a full turn of 360 degrees.
The AD7150 evaluation kit is a powerful tool for exploring and evaluating the AD7150 features at many different levels. The board is connected to a PC via a standard USB interface. The PC software allows the graphical display of real-time data, modification of the AD7150 internal settings, and generally assists in understanding the part features and performance.
This circuit uses the ADuCM360/ADuCM361 precision analog microcontroller in an accurate thermocouple temperature monitoring application. The ADuCM360/ADuCM361 integrates dual 24-bit sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), dual programmable current sources, a 12-bit digital-to-analog converter (DAC), and a 1.2 V internal reference, as well as an ARM Cortex-M3 core, 126 kB flash, 8 k…
The MAX30205 evaluation kit (EV kit) provides a convenient way to evaluate the MAX30205 human body temperature sensor.
The TIDA-00343 reference design offers an HMI solution for harsh and hazardous area applications. The CapTIvate technology in this TI Design allows the operator to interact with the controller without requiring them to open the enclosure, which saves time by avoiding a work permit or plant shutdown.
The Sound Impact Sensor provides a means to add noise control to your project and responds to loud noises such as a clap of the hands.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址