照明
- 照明
- 特色产品
- 文章和博客
- 技术资源
照明应用
照明应用包括各种产品和支持产品,如 COB、工业照明、LED 套件、分立式 LED、白炽灯、氖灯、机器视觉、灯泡、LED 驱动器、散热器、可单独寻址阵列等等。设计人员可以使用照明解决方案帮助缩小选择范围,找到最适合其应用的产品。
产品
OSLON® Square Horti White
ams OSRAM's OSLON® Square Horti White now comes with Photon Flux hot binning.
查看详情
适用于消毒、传感和医疗应用的 235 nm 和 255 nm UVC LED
Marktech Optoelectronics 的 UVC LED 采用 Silanna UV 芯片,设计在峰值波长为 235 nm 和 255 nm 时工作。
查看详情
VLMB2332T1U2-08/VLMTG2332ABCA-08 标准 SMD MiniLED
Vishay 的 VLMB2332T1U2-08/VLMTG2332ABCA-08 MiniLED 采用超亮 InGaN 芯片技术。
查看详情
ASCKCx00 表面贴装 LED
Broadcom 的 ASCKCx00 表面贴装 LED 在小型封装中整合了 InGaN(氮化铟镓)和 AllnGaP(磷化铝铟镓)芯片,可在各种环境下实现高可靠性能。
查看详情
文章和博客
P-I-N Junctions: A Dance With Semiconductors and Photovoltaics
Gain insights into P-I-N junctions and their contribution to photovoltaic technology. Explore the science and their applications in renewable energy.
Photoresistors: Opening a Path with Light!
Compare photoresistors & photodiodes to make informed choices for your light-sensing needs. Explore how they respond to light & their wide-ranging applications.
Photodiodes: Light Meets Semiconductors
Get acquainted with the mathematics behind photodiodes and their responsiveness to incident light. Explore quantum efficiency, responsivity, and bandgap.
Shining Some Light onto LEDs!
Explore the world of LEDs! Learn about their unique features, colors, and the importance of using resistors with LEDs.
NeoPixel Halloween Costume - Tips for Costume Electronics
NeoPixel technology adds a touch of magic to Halloween costumes. Discover expert tips for adding dazzling lights and effects to your costume electronics.
DigiKey 与 GroupGets 合作,帮助初创企业 GetMade
DigiKey 与 GroupGets 合作,帮助初创企业 GetMade!这种合作关系将帮助那些离成功众筹只有一步之遥的初创企业。
视频
Rohm 1608 Size LEDs
Featuring Rohm’s broad lineup of 1608 size LEDs for all types of lighting applications in a compact footprint.
American Bright | Introduction to Mini LED Displays
Discover Mini-LED Displays: clarity, brightness, and energy efficiency. Revolutionizing visuals in industrial, entertainment, automotive and commercial sectors. Explore the future now!
Why SCHURTER's Engineering Competences are Changing the Game
SCHURTER has a clear advantage when it comes to engineering: all competences are available under one roof.
Water disinfection with UVC LEDs
UVC LEDs emit germicidal wavelengths to provide safe water in point-of-use and point-of-entry applications. These solid-state light sources enable sustainable, maintenance free water disinfection for consumer, commercial and industrial applications.
About UVC LEDs from Crystal IS
Crystal IS manufactures UVC LEDs based on aluminum nitride substrates. These solid-state devices are used in disinfection of water, air and surfaces to provide safe, sustainable life and living around the world.
Stanley Electric UV-C LED Disinfection Systems for Running Water
Stanley Electric’s reactors utilize their patented 265nm UV-C LED technology to disinfect running water in various applications.
精选 PTM
High-Output Laser Diodes
ROHM's high-power laser diodes emit high light output with a short current driving time (pulse width).
5 minutes
UV LEDs
This presentation will give an introduction to different UV LED applications and focus on how to disinfect with UV-C LEDs available from Würth Elektronik.
10 minutes
Horticulture LEDs
Würth Elektronik's horticulture LEDs offer different biological, optical and electrical parameters for various types of plants.
5 minutes
0603 LED Product Overview
This product training material introduces ROHM’s PicoLED series along with the features and applications for the 0603 LED.
5 minutes
Products for Service Robotics – Part 2: Laser Diodes and LED
ROHM's infrared high-power lasers deliver high peak output with pulse lighting, making them Ideal for use as light sources for distance measurement.
10 minutes