AC WORKS® L5-20PR Locking Extension Cord

AC Connectors’ extension cord features a robust SOOW, 12/3, 20 A copper wire with a durable 600 V rubber jacket

Image of AC Connectors' AC WORKS® L5-20PR Locking Extension CordAC Connectors’ AC WORKS L5-20PR locking extension cord is engineered for reliable power distribution in demanding environments. Perfect for generators and industrial construction, this cord features a robust SOOW, 12/3, 20 A copper wire with a durable 600 V rubber jacket. The anti-cold weather jacket ensures flexibility even in extreme temperatures, making the L5-20PR ideal for outdoor use. Backed by a 5-year limited warranty, this extension cord offers peace of mind and reliability for users’ power needs.

Features
  • NEMA L5-20 locking extension cord
  • SOOW 12/3, 20 A copper wire with anti-weather 600 V rubber jacket
  • Designed for generators and industrial applications
  • 5-year limited warranty for added assurance
Applications
  • Transfer switch installations
  • Generator power supplies
  • Emergency power backups
发布日期: 2024-05-06