Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Ambiq’s HarvestKit AMA3BHARV1 Energy Harvesting Reference Design
新产品 New Product
HarvestKit™ AMA3BHARV1 Energy Harvesting Reference Design 发布日期:2024-05-17

Ambiq's AMA3BHARV1 low-power optimized flexible platform for use with the evaluation and development of energy harvesting applications.

Image of Microchip's PD77728 PoE Management Chip
新产品 New Product
PD77728 PoE Management Chip 发布日期:2024-05-17

Microchip's PD77728 chip is a complete manager for eight PoE ports, including built-in switches and power monitors.

Image of onsemi's NCP51563 Gate Driver NCP51563 Gate Drivers 发布日期:2024-05-17

onsemi's NCP51563 gate drivers allows users to unlock the full potential of MOSFETs and SiC switches for isolated converters in power supply applications.

Image of MCC's Auto-Grade 24 V Snap-Back ESD Solutions
新产品 New Product
Auto-Grade 24 V Snap-Back ESD Solutions 发布日期:2024-05-17

MCC Semi's 24 V ESDSBLC2424P5WFHE3 and ESDSBLC24VPUBWFHE3 snap-back ESD protection devices offer unparalleled protection for 2 or 4 bidirectional data lines.

Image of onsemi's NCV7755 Octal High-Side Driver NCV7755 Octal High-Side Driver 发布日期:2024-05-17

onsemi's NCV7755 octal high-side driver is suitable for applications including automotive body and engine controls.

Image of Diodes AL58263 16-channel LED Driver
新产品 New Product
AL58263 16-Channel LED Driver 发布日期:2024-05-17

Diodes' AL58263 16-channel LED driver's 16-bit adaptive pulse density modulation dimming provides a reliable and effective high-resolution display solution.

Image of MikroElektronika's MIKROE-5997 DTMF Click board™
新产品 New Product
MIKROE-5997 DTMF Click board™ 发布日期:2024-05-16

MIKROE's MIKROE-5997 DTMF Click is a compact add-on board designed for projects requiring reliable telephony interactions.

Image of MikroElektronika's MIKROE-5983 Ai-WB2-12F Click board™
新产品 New Product
MIKROE-5983 Ai-WB2-12F Click board™ 发布日期:2024-05-16

MIKROE's Ai-WB2-12F Click is a compact add-on board designed for integration into the Internet of Things (IoT) and smart home applications.

Image of Quectel LC29H Dual-Band, Multi-Constellation GNSS Module LC29H Dual-Band, Multi-Constellation GNSS Module 发布日期:2024-05-16

Quectel's LC29H is a series of dual-band, multi-constellation GNSS modules that support the concurrent reception of all four global GNSS constellations.

Image of Digi's XKRR-Z8S-WZM Development Kit XKRR-Z8S-WZM Development Kit 发布日期:2024-05-16

Digi's XKRR-Z8S-WZM development kit uses Digi XBee® RR embedded SMT modules to integrate wireless connectivity into applications.

Image of Quectel RM520N 5G NR Sub-6-GHz Module RM520N 5G NR Sub-6 GHz Module 发布日期:2024-05-16

Quectel's RM520N is a series of 5G IoT modules specially optimized for IoT/eMBB applications, designed in an M.2 form factor supporting 5G NSA and SA modes.

Image of Laird - Signal Integrity Products' Steward™ 2220V801R-10 Ferrite Chip Bead Steward™ 2220V801R-10 Ferrite Chip Bead 发布日期:2024-05-16

Laird's Steward™ 2220V801R-10 ferrite chip bead features reliable, multilayer monolithic construction for continuous protection.

Image of MikroElektronika's MIKROE-5890 4G LTE and GNSS Click board™
新产品 New Product
MIKROE-5890 4G LTE and GNSS Click board™ 发布日期:2024-05-16

MIKROE's MIKROE-5890 4G LTE and GNSS Click is a compact add-on board for advanced global tracking and telematics applications.

Image of MCC GS1MHL Standard Recovery Rectifier
新产品 New Product
GS1MHL Standard Recovery Rectifier 发布日期:2024-05-16

MCC Semi’s GS1MHL standard recovery rectifier features a low-profile SOD123-HL package.

Image of Quectel YEMN016AA 5G/GNSS Screw-Mount 5-in-1 Combo Antenna Box YEMN016AA 5G/GNSS Screw-Mount 5-in-1 Combo Antenna Box 发布日期:2024-05-16

Quectel's ultra-wideband 5G/4G antenna provides broad coverage from 600 MHz to 6,000 MHz while being backward-compatible to support 3G/2G networks.

Image of Microchip's PIC18F24Q24 MCUs PIC18F24Q24 MCUs 发布日期:2024-05-16

Microchip's PIC18F24Q24 versatile MCUs with multi-voltage IO and advanced security translate real-world signals into digital data.

Image of MCC MCB70N15YHE3-TP Power MOSFET
新产品 New Product
MCB70N15YHE3-TP Power MOSFET 发布日期:2024-05-16

MCC’s MCB70N15YHE3-TP power MOSFET is available in a versatile D2PAK package.

Image of SMC Diode Solutions' 123SPD100A Power Surface Mount Schottky Rectifier 123SPD100A Power Surface Mount Schottky Rectifier 发布日期:2024-05-15

SMC Diode Solutions' 123SPD100A power surface-mount Schottky rectifier is an excellent choice for various switching power supplies and converters.

Image of SMC Diode Solutions' SDUR60F60W/SDUR60FU60W Ultrafast Rectifiers SDUR60F60W/SDUR60FU60W Ultra-Fast Rectifiers 发布日期:2024-05-15

SMC Diode Solutions' SDUR60F60W and SDUR60FU60W are high-voltage, high-current, ultra-fast recovery diodes.

Image of SMC Diode Solutions' S4D80120S2 1200 V SiC Power Schottky Rectifier S4D80120S2 1200 V SiC Power Schottky Rectifier 发布日期:2024-05-15

SMC Diode Solutions’ S4D80120S2 SiC Schottky rectifier has low total conduction losses and stable switching characteristics over temperature extremes.