SMPM Connectors
Cinch Connectivity Solutions offers the Johnson line of sub-miniature, push-on style micro-interfaces SMPM connectors
Cinch Connectivity Solutions SMPM connectors are a sub-miniature, push-on style micro interfaces that are distinguished for their size (about 35% smaller than the SMP design). They are becoming increasingly popular for the two-fold design benefit of allowing for a higher-density of connection points and maintaining solid return-loss performance from DC-level frequencies up to 65 GHz.
The Johnson SMPM family includes PC-mount and end-launch styles, straight and right-angled, .047 cabled connectors, and sealable flange-mounts. All male connectors are offered as full-detent or smooth bore designs for your preference of separation forces. The SMPM bullet adapter provides the same coveted blind-mate functionality as the larger SMP connectors, mitigating radial and axial misalignment with negligible change to VSWR and other signal losses. The SMPM-series is perfect for use in test equipment and racked-electronics where footprint space is a premium and mating boards together is difficult.
Features
- Bullet adapter provides blind-mate capabilities
- Available in PC-mount, end-launch and cabled styles
- 35% smaller than SMP connectors
- DC-65 GHz
SMPM Connectors
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
125-2701-201 | CONN SMPM PLUG STR 50 OHM PCB | 159 - 立即发货 | $144.74 | 查看详情 | ||
125-0592-001 | CONN SMPM PLUG STR 50 OHM | 198 - 立即发货 | $141.21 | 查看详情 | ||
125-2592-001 | CONN SMPM PLUG STR 50 OHM | 882 - 立即发货 | $116.83 | 查看详情 | ||
125-2701-801 | CONN SMPM PLUG STR 50OHM EDGEMNT | 127 - 立即发货 | $99.42 | 查看详情 | ||
125-0801-201 | CONN SMPM JACK STR 50OHM PCB | 184 - 立即发货 | $104.02 | 查看详情 |
SMPM Adapters
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
125-0901-801 | CONN ADAPT JACK-JACK SMPM 50 OHM | 1305 - 立即发货 | $130.70 | 查看详情 | ||
125-0901-811 | SMPM BULLET ADAPTER .210" LENGTH | 798 - 立即发货 | $112.56 | 查看详情 | ||
134-1000-007 | ADAPTER 2.92MM PLUG TO SMPM PLUG | 19 - 立即发货 | $1,741.31 | 查看详情 | ||
134-1000-004 | ADAPTER 2.92MM JACK TO SMPM JACK | 15 - 立即发货 | $1,741.31 | 查看详情 | ||
134-1000-005 | ADAPTER 2.92MM JACK TO SMPM PLUG | 16 - 立即发货 | $1,741.31 | 查看详情 |
Tools and Accessories
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
125-0000-900 | SMPM CBLD CONN RMVL TOOL | 16 - 立即发货 | $594.06 | 查看详情 | ||
125-0000-901 | SMPM BLLT ADAP INST/EXT TOOL | 0 - 立即发货 | $3,179.35 | 查看详情 | ||
125-0701-602 | CONN SHROUD SMPM W/FLANGE | 224 - 立即发货 | $64.69 | 查看详情 | ||
125-2701-602 | CONN SHROUD SMPM W/FLANGE | 0 - 立即发货 | $40.32 | 查看详情 |