EPC9192KIT Class D Amplifier Evaluation Board
EPC's reference design uses EPC2307 eGaN® FETs and a ground-referenced, split dual-supply SE design
EPC's EPC9192KIT is a reference design for an analog input, two-channel 700 W, and 4 Ω per channel Class D audio amplifier. The demonstration board uses a ground-referenced, split dual-supply single-ended (SE) design with EPC’s EPC2307 200 V eGaN FETs in a half-bridge topology. The two channels can also be configured in bridge-tied-load (BTL) mode for up to 1,400 W and 8 Ω. The EPC9192 is a modular design that allows scalability and expandability.
The motherboard hosts two PWM modulators and two half-bridge power stage daughterboards, implementing a two-channel amplifier, including housekeeping supplies and protections. By customizing the PWM modulator, different modulation techniques can be implemented, as well as different switching frequencies. The power stage can be customized, allowing the evaluation and comparison of different devices.
- 700 W at 2 Ω to 4 Ω and 350 V at 8 Ω/ch.
- BTL capable: 1,400 W at 4 Ω to 8 Ω and >100 VRMS
- THD+N: <0.005% and SNR: >120 dB
- Frequency response range: 5 Hz to 20 kHz (±0.5 dB)
- Overcurrent, overtemperature, UVP, and OVP
- Professional audio:
- Multi-channel commercial amps
- Professional touring amps
- Active speakers
- Portable speakers
- Subwoofers
- Constant voltage amps
- Home audio:
- Multi-channel home amps
- Hi-fi stereo amps
- Subwoofers
- Transportation audio:
- Aftermarket amps for cars, boats, and ATVs
EPC9192KIT Class D Amplifier Evaluation Board
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
EPC9192KIT | EVAL BOARD FOR EPC2307 | 0 - 立即发货 | $8,062.84 | 查看详情 |
eGaN FET
图片 | 制造商零件编号 | 描述 | FET 类型 | 技术 | 漏源电压(Vdss) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
EPC2307ENGRT | TRANS GAN 200V .010OHM 7QFN | N 通道 | GaNFET(氮化镓) | 200 V | 24977 - 立即发货 | $49.34 | 查看详情 |