ZE Series Connectors

JST's disconnectable crimp-style connectors for high-density applications

JST ZE Connector SeriesJST's ZE series wire-to-board crimp style connectors are designed with a secure locking device to ensure connector-mating integrity even under adverse conditions. These SMT and through-hole connectors are polarized and have a positive locking feature when mating to headers, including an audible click and tactile feedback when mated. The uniquely constructed contact is easily inserted into the housing with low insertion force. These 1.5 mm (059.”) pitch, top and side entry connectors are ideal for consumer, commercial and industrial high- density applications.

The disconnectable, crimp-style ZE connectors are available with 2 to 16 positions rated 2.0 A AC/DC at 100 V AC/DC. Wire sizes AWG 30 to 24 are accommodated. The functional temperature range of the connectors is -25°C to +85°C (including temperature rise in applying electrical current). Socket housing is 94V-O rated PBT material. Contacts are phosphor bronze and tin-plated. Standard reeled contacts are offered for bench mounted or fully automatic application tooling while mini-reeled contacts are offered for hand-held mini-reel tooling. Header plating is lead free and complies with European and China RoHS directives. SMT headers are provided on embossed tape for automatic insertion equipment.

Specifications
  • Current rating: 2 A AC/DC (AWG 24)
  • Voltage rating: 100 V AC/DC
  • Temperature range -25°C to +85°C
  • Contact resistance:
    • Initial value 20mΩ maximum
    • After environmental testing 40/mΩ maximum
  • Insulation resistance: 500MΩ minimum
  • Withstanding voltage: 500 V AC/minute
  • Applicable wire:
    • Conductor size/AWG #28 tp #24
    • Insulation O.D. 0.8 to 1.2 mm

ZE Series Connectors

图片制造商零件编号描述可供货数量价格
CONN SOCKET 24-28AWG CRIMP TINSZE-002T-P0.3CONN SOCKET 24-28AWG CRIMP TIN52398 - 立即发货$0.82查看详情
CONN HEADER SMD R/A 2POS 1.5MMSM02B-ZESS-TBCONN HEADER SMD R/A 2POS 1.5MM80246 - 立即发货$4.68查看详情
CONN HEADER SMD R/A 4POS 1.5MMSM04B-ZESS-TBCONN HEADER SMD R/A 4POS 1.5MM7419 - 立即发货$5.99查看详情
CONN HEADER SMD 4POS 1.5MMBM04B-ZESS-TBTCONN HEADER SMD 4POS 1.5MM26167 - 立即发货$6.65查看详情
CONN HEADER SMD 8POS 1.5MMBM08B-ZESS-TBTCONN HEADER SMD 8POS 1.5MM39797 - 立即发货$9.11查看详情
CONN RCPT HSG 6POS 1.50MMZER-06V-SCONN RCPT HSG 6POS 1.50MM103765 - 立即发货$1.22查看详情
CONN RCPT HSG 2POS 1.50MMZER-02V-SCONN RCPT HSG 2POS 1.50MM275660 - 立即发货$1.48查看详情
CONN RCPT HSG 3POS 1.50MMZER-03V-SCONN RCPT HSG 3POS 1.50MM198902 - 立即发货$1.57查看详情
CONN RCPT HSG 4POS 1.50MMZER-04V-SCONN RCPT HSG 4POS 1.50MM52200 - 立即发货$1.57查看详情
CONN RCPT HSG 16POS 1.50MMZER-16V-SCONN RCPT HSG 16POS 1.50MM15349 - 立即发货$1.74查看详情
CONN RCPT HSG 5POS 1.50MMZER-05V-SCONN RCPT HSG 5POS 1.50MM12897 - 立即发货$1.74查看详情
CONN RCPT HSG 7POS 1.50MMZER-07V-SCONN RCPT HSG 7POS 1.50MM9651 - 立即发货$1.92查看详情
CONN RCPT HSG 8POS 1.50MMZER-08V-SCONN RCPT HSG 8POS 1.50MM25890 - 立即发货$2.01查看详情
CONN RCPT HSG 9POS 1.50MMZER-09V-SCONN RCPT HSG 9POS 1.50MM6614 - 立即发货$2.01查看详情
CONN RCPT HSG 10POS 1.50MMZER-10V-SCONN RCPT HSG 10POS 1.50MM4224 - 立即发货$2.01查看详情
CONN RCPT HSG 12POS 1.50MMZER-12V-SCONN RCPT HSG 12POS 1.50MM2529 - 立即发货$2.27查看详情
CONN HEADER VERT 2POS 1.5MMB02B-ZESK-1DCONN HEADER VERT 2POS 1.5MM19610 - 立即发货$2.46查看详情
CONN HEADER VERT 4POS 1.5MMB04B-ZESK-1DCONN HEADER VERT 4POS 1.5MM54005 - 立即发货$3.37查看详情
CONN HEADER SMD R/A 3POS 1.5MMSM03B-ZESS-TBCONN HEADER SMD R/A 3POS 1.5MM21710 - 立即发货$3.53查看详情
CONN SOCKET 24-28AWG CRIMP TINMINI-SZE-002T-P0.3CONN SOCKET 24-28AWG CRIMP TIN13998 - 立即发货$3.78查看详情
发布日期: 2010-03-04