MCB70N15YHE3-TP Power MOSFET
MCC’s 150 V power MOSFET is fully AEC-Q101 qualified for automotive applications
MCC Semi's 150 V MCB70N15YHE3-TP power MOSFET features superior performance. Expertly engineered for high-power applications, this durable and capable component ensures efficiency and reliability in a versatile D2PAK package. Featuring robust construction and a low junction-to-case thermal resistance, this MOSFET delivers excellent thermal properties and operating junction capabilities up to +175°C. This 150 V MOSFET boasts an RDS(ON) of only 17 mΩ and full AEC-Q101 qualification, making it unstoppable when the job demands a potent power solution.
- AEC-Q101 qualified
- SGT technology
- Excellent thermal properties
- Low RDS(ON) of 17 mΩ
- High power density D2PAK package
- High junction temperature up to +175°C
- Battery management systems (BMS)
- Lighting control systems in automotive applications
- Motor drives to electric and hybrid vehicles
- DC/DC converters for automotive or industrial electronics
MCB70N15YHE3-TP Power MOSFET
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
MCB70N15YHE3-TP | POWER MOSFET | 0 - 立即发货 | $24.91 | 查看详情 |