MIKROE-5983 Ai-WB2-12F Click board™
MIKROE's Click is a compact add-on board designed for integration into the Internet of Things (IoT) and smart home applications
MIKROE's Ai-WB2-12F Click is a compact add-on board designed for integration into IoT and smart home applications. It features the Ai-WB2-12F, a Wi-Fi® and BLE module from Ai-Thinker, powered by the BL602 chip that supports Wi-Fi 802.11b/g/n and BLE 5.0 protocols. The module is also equipped with a low-power 32-bit RISC CPU, 276 KB of RAM, and various peripheral interfaces. It includes an on-module PCB antenna, supports extensive Wi-Fi security protocols, and offers multiple operational modes, enhancing its efficiency for power-sensitive applications. Additionally, it supports secure boot, AES encryption, and a public key accelerator to ensure safe and secure operation. This board is designed to work with 3.3 V logic levels.
Ai-WB2-12F Click is ideal for developers needing Wi-Fi and BLE capabilities. It provides a platform for creating innovative IoT, wearable, and smart home devices. It is also fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Support for Wi-Fi 802.11b/g/n and BLE 5.0 protocols
- Based on a low-power 32-bit RISC CPU
- Many peripheral interfaces
- On-module PCB antenna
- Wi-Fi security protocols
- BLE 5.0 and Bluetooth Mesh
- Encryption and security
- 3.3 V MCU compatibility
- IoT devices
- Wearables
- Smart homes
Ai-WB2-12F Click board™
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
MIKROE-5983 | AI-WB2-12F CLICK | 3 - 立即发货 | $161.52 | 查看详情 |