MIKROE-5997 DTMF Click board™
MIKROE's Click is a compact add-on board designed for projects requiring reliable telephony interactions
MIKROE's DTMF Click is a compact add-on board designed for projects requiring reliable telephony interactions, featuring the CMX865A, a DTMF Codec/FSK combo multi-standard modem from CML Microcircuits. The CMX865A is adept at encoding and decoding DTMF signals and supports FSK data transmission, compatible with V.23, V.21, Bell 103, and Bell 202 standards, making it highly versatile for various telephony applications. It provides dual-mode operations for transmitting and receiving data, ensuring high fidelity in signal processing and resistance to voice falsing. This board is designed to work with 3.3 V logic levels.
The DTMF Click is the perfect solution for security systems, automated response services, and IoT devices that require telephonic interaction. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- High-quality telephony communication
- DTMF encoding/decoding
- FSK data transmission
- Multi-standard FSK compatibility
- Resistance to voice falsing and noise interference
- Dual-mode operation
- Low power consumption
- 3.3 V MCU compatibility
- Security systems
- Automated response services
- IoT devices with telephonic interaction requests
- Industrial control systems
DTMF Click board™
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
MIKROE-5997 | DTMF CLICK | 3 - 立即发货 | $369.44 | 查看详情 |