RPI-BC Housing for Raspberry Pi
Phoenix Contact's RPI-BC is a housing unit designed for the Raspberry Pi
Phoenix Contact's RPI-BC is a functional, design-oriented housing for accommodating Raspberry Pi models A+, B+, B2, and B3. It features tool-free installation and is DIN rail-mountable. The RPI housing also features multiple accessories that fit within the housing, making this single-board computer a simple solution for industrial applications.
- DIN rail or panel mount
- Overall width: 107.66 mm
- Backplane communication
- Tool-free mounting
- Tool-free mounting
- Plenty of space for additional circuitry via additional boards
- Easy module-to-module connection via bus connector
- Can be converted to field-wireable PTSM connectors
- Compatible with Raspberry Pi A+, B+, B2, and B3
- GPIO strip can be used with PTSM product line
RPI-BC Housing
RPI-BC Accessories
图片 | 制造商零件编号 | 描述 | 配套使用/相关产品 | 可供货数量 | 价格 | 查看详情 | ||
---|---|---|---|---|---|---|---|---|
2202906 | RASPBERRY PI A+ ADAPTER | Raspberry Pi | 1 - 立即发货 63 - 厂方库存 | $37.06 | 查看详情 | |||
2202876 | BUS CONNECTOR FOR RPI-BC HOUSING | BC 107.6 体座系统 | 2 - 立即发货 | $173.18 | 查看详情 | |||
2202995 | BREADBOARD GENERAL PURPOSE NPTH | 无镀层通孔(NPTH) | 0.100"(2.54mm) | 2 - 立即发货 | $116.37 | 查看详情 | ||
2202994 | BREADBOARD GENERAL PURPOSE NPTH | 无镀层通孔(NPTH) | 0.100"(2.54mm) | 1 - 立即发货 | $222.47 | 查看详情 | ||
2202992 | SOCKET STRIP FOR RPI-BC HOUSING | Raspberry Pi | 104 - 立即发货 | $35.24 | 查看详情 | |||
2202993 | PIN STRIP FOR RPI-BC HOUSING | Raspberry Pi | 59 - 立即发货 | $52.46 | 查看详情 |