VPM Series Medical-Grade Power Transformers
Triad’s medical-grade power transformers offer 4 KV isolation, low-voltage step-down
Triad Magnetics introduces the VPM series of medical-grade toroidal isolation transformers offering both 4 KV of dielectric isolation and low-voltage step-down. The VPM series' single-transformer solution leads to fewer parts and higher efficiency than using the typical space- and time-consuming solution of using a standard 1:1 isolation transformer placed in front of a non-medically rated design.
The UL recognized VPM series are rated from 25 VA to 10 KVA, 50/60 Hz. Their shielded toroidal construction with flux band reduces stray fields while minimizing size and increasing efficiency compared to EI transformers. Additionally, they are offered with resettable over-temperature protection. 3D models are available for all VPM transformers, enabling users to check each unit's fit in drawings, thereby saving time and money.
VPM series 25 VA to 2.5 KVA VPM transformers come with input taps for 100 VAC, 120 VAC, 220 VAC, and 240 VAC. Models are offered with voltage outputs of 6 VAC, 9 VAC, 12 VAC, 15 VAC, 18 VAC, 24 VAC, 30 VAC, 36 VAC, 48 VAC, or 120 VAC. The many voltage choices are available for these smaller-sized transformers because these transformers are more likely to be put into a piece of equipment to allow the user to eliminate an additional isolation transformer.
The larger 3,000 VA to 10,000 VA VPM transformers can be used to power several pieces of equipment that require an input of 120 VAC or 240 VAC (the output of the VPM transformer). The inputs to these transformers are 208 VAC or 240 VAC.
VPM Series Medical-Grade Power Transformers
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
VPM240-4170 | PWR XFMR TOROIDAL 1000VA CHAS MT | 61 - 立即发货 218 - 厂方库存 | $1,511.94 | 查看详情 | ||
VPM240-670 | PWR XFMR TOROIDAL 160VA CHAS MT | 30 - 立即发货 66 - 厂方库存 | $573.23 | 查看详情 | ||
VPM240-2080 | PWR XFMR TOROIDAL 500VA CHAS MT | 161 - 立即发货 137 - 厂方库存 | $1,178.52 | 查看详情 | ||
VPM100-10000 | PWR XFMR TOROIDAL 1000VA CHAS MT | 83 - 立即发货 37 - 厂方库存 | $1,511.94 | 查看详情 | ||
VPM240-10400 | PWR XFMR TOROIDAL 2500VA CHAS MT | 5 - 立即发货 274 - 厂方库存 | $2,745.07 | 查看详情 |