IHLE High Current Inductors
With Integrated E-Field Shield
The IHLE from Vishay is an Industry First. The new automotive grade low-profile, high-current inductor features an integrated e-shield in the compact 4040, 3232, and 2525 case sizes. Lowering costs and saving board space in automotive applications by eliminating the need for separate shielding, the Vishay Dale IHLE series contains the electric field in a powdered iron encapsulation, providing up to 20 dB of electric field reduction at 1 cm when the integrated shield is connected to ground.
Related Parts
图片 | 制造商零件编号 | 描述 | 类型 | 材料 - 磁芯 | 电感 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
IHLE2020CDER1R0M5A | IHLE-2020CD-5A 1 20% ER E3 | - | 铁粉 | 1 µH | 4189 - 立即发货 | $11.99 | 查看详情 | ||
IHLE2020CDER150M5A | IHLE-2020CD-5A 15 20% ER E3 | - | 铁粉 | 15 µH | 690 - 立即发货 | $12.07 | 查看详情 | ||
IHLE2525CDERR47M5A | IHLE-2525CD-5A .47 20% ER E3 | - | 金属合成物 | 470 nH | 2289 - 立即发货 | $12.40 | 查看详情 | ||
IHLE2525CDER220M5A | IHLE-2525CD-5A 22 20% ER E3 | - | 金属合成物 | 22 µH | 1890 - 立即发货 | $13.46 | 查看详情 | ||
IHLE3232DDER4R7M5A | IHLE-3232DD-5A 4.7 20% ER E3 | - | 金属合成物 | 4.7 µH | 474 - 立即发货 | $13.46 | 查看详情 | ||
IHLE3232DDER220M5A | IHLE-3232DD-5A 22 20% ER E3 | - | 金属合成物 | 22 µH | 380 - 立即发货 | $9.28 | 查看详情 | ||
IHLE4040DDER100M5A | IHLE-4040DD-5A 10 20% ER E3 | - | 金属合成物 | 10 µH | 533 - 立即发货 | $14.70 | 查看详情 | ||
IHLE4040DDEW470M5A | FIXED IND 47UH 3.1A 0.178OHM SMD | - | 金属合成物 | 47 µH | 1000 - 立即发货 | $17.08 | 查看详情 | ||
IHLE5050FHER2R2M5A | IHLE-5050FH-5A 2.2 20% ER E3 | - | 金属合成物 | 2.2 µH | 984 - 立即发货 | $32.51 | 查看详情 | ||
IHLE5050FHER101M5A | FIXED IND 100UH 3.1A 205MOHM SMD | 绕线 | - | 100 µH | 445 - 立即发货 | $33.99 | 查看详情 |