Stackpole Electronics’ RNCA series anti-sulfur thin-film automotive-grade chip resistors are AEC-Q200 qualified and provide excellent long-term reliability.
Thin Film Technology's D1LPL low-current jumper chip is suitable for applications including wearables, miniature consumer electronics, and data storage.
Thin Film Technology's LPC series jumper can handle higher current levels without causing excessive resistance, heat generation, or voltage drops.
Nichicon's GYE and GYF series are a low impedance, surface mount, aluminum electrolytic capacitor featuring a temperature range of -55°C to +125°C.
KEMET’s R41D series of Y2/X1 film capacitors are ideal for EMI suppression, especially in automotive solutions.
Abracon's O-CS41 series OCXO is housed in a compact 41 mm x 30 mm surface mount package, ensuring compatibility with various applications.
MLCC, Electrolytic or Mica, DigiKey offers kits for the engineer and hobbyist alike.
Cal-Chip Electronics 的 GMC 系列小尺寸 MLCC 专为 SMT 组装设备和通用等应用而设计。
KEMET 的 KO-CAP®️ 聚合物电容器适用于 DC/DC 转换器应用,具有低 ESR 和高纹波处理能力。DigiKey 供应 KEMET 电容器。
CODACA 的 CPD2320S/CPD3119SA 大电流功率电感器专为数字放大器设计,以解决发热、噪音、音质差的问题。