Microchip's PD77728 chip is a complete manager for eight PoE ports, including built-in switches and power monitors.
onsemi's NCV7755 octal high-side driver is suitable for applications including automotive body and engine controls.
Diodes' AL58263 16-channel LED driver's 16-bit adaptive pulse density modulation dimming provides a reliable and effective high-resolution display solution.
MCC’s MCB70N15YHE3-TP power MOSFET is available in a versatile D2PAK package.
SMC Diode Solutions' 123SPD100A power surface-mount Schottky rectifier is an excellent choice for various switching power supplies and converters.
SMC Diode Solutions' SDUR60F60W and SDUR60FU60W are high-voltage, high-current, ultra-fast recovery diodes.
SMC Diode Solutions’ S4D80120S2 SiC Schottky rectifier has low total conduction losses and stable switching characteristics over temperature extremes.
SMC Diode Solutions' S2M0120120K/D are high-voltage N-channel enhancement mode MOSFETs.
Nexperia's NPS40 load switches are designed for a large range of industrial, consumer, computing, and automotive applications.
SMC Diode Solutions' S2M0160120K/D SiC power MOSFETs are ideal for energy-sensitive high-frequency applications in challenging environments.
SMC Diode Solutions’ S4D40120F SiC power Schottky rectifier has low total conduction losses and very stable switching characteristics over temperature extremes.
SMC Diode Solutions' SM400T200D1 is an excellent choice for various types of switching power supplies, converters, and welding machine power supplies.
SMC Diode Solutions' 85CNQ015 can be widely used in various rectifier outputs, suitable for low-voltage and high-current applications.
The IX4352NE 9 A low-side gate driver from IXYS, a Littelfuse Technology, is designed specifically to drive SiC MOSFETs and high-power IGBTs.
Delta's expanded medical AC-DC desktop-type adapter offerings include the MEA series with 60 W/65 W (MEA-065A) and 90 W (MEA-090A) output models.
Delta's PMT2 panel-mount power supply series now offers 35 W, 50 W, 75 W, 100 W, 150 W, and 350 W single output power ratings and 75 W dual output.
Murata Power Solutions' MPQ0125V3NBMC digitally-controlled, isolated DC/DC converter converts 18 VDC to 75 VDC input to an isolated regulated 12 VDC output.
Delta's LYTE II series of DIN rail power supplies is up to 30% slimmer compared to its LYTE I version.
Wolfspeed’s C6D series silicon carbide Schottky diodes offer higher current capability to meet increasing power levels for renewable energy applications.
Micro Commercial Component's SI3134KU6 is a 20 V dual N-channel MOSFET is meticulously designed for high-speed switching.